LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6728KATWD3 product image
Images for reference only

MAXIM MAX6728KATWD3

Manufacturer
MPN
MAX6728KATWD3
LCSC Part #
C3688703
Packaging
SOT-23-8
Customer #
Key Attributes
SOT-23-8 Supervisors
DatasheetMAXIM MAX6728KATWD3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-8

Introduction

AI Translation

The MAX6715A–MAX6729A/MAX6797A are ultra-low-voltage microprocessor (μP) supervisory circuits designed to monitor two or three system power-supply voltages. These devices assert a system reset if any monitored supply falls below its factory-trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual/triple supervisory circuits significantly improve system reliability and reduce size compared to separate ICs or discrete components.

These devices monitor primary supply voltages (VCC1) from 1.8V to 5.0V and secondary supply voltages (VCCZ) from 0.9V to 3.3V with factory-trimmed reset threshold voltage options. An externally adjustable RSTIN input option allows customers to monitor a third supply voltage down to 0.62V. These devices are guaranteed to be in the correct reset output logic state when either VCC1 or VCC2 remains greater than 0.8V.

A variety of push-pull or open-drain reset outputs along with watchdog input, manual-reset input, and power-fail input/output features are available. Select reset timeout periods from 1.1ms to 1120ms (min). The MAX6715A–MAX6729A/MAX6797A are available in small 5-, 6-, and 8-pin SOT23 packages and operate over the -40°C to +125°C temperature range.

Features

AI Translation
  • VCC1 (Primary Supply) Reset Threshold Voltages from 1.58V to 4.63V
  • VCC2 (Secondary Supply) Reset Threshold Voltages from 0.79V to 3.08V
  • Externally Adjustable RSTIN Threshold for Auxiliary/Triple-Voltage Monitoring (0.62V Internal Reference)
  • Watchdog Timer Option
  • 35s (min) Long Startup Period
  • 1.12s (min) Normal Timeout Period
  • Manual-Reset Input Option
  • Power-Fail Input/Power-Fail Output Option (Push-Pull and Open-Drain Active-Low)
  • Guaranteed Reset Valid Down to VCC1 or VCC2 = 0.8V
  • Reset Output Logic Options
  • Immune to Short Vcc Transients
  • Low Supply Current 14μA (typ) at 3.6V
  • Watchdog Disable Feature
  • Small 5, 6, and 8-Pin SOT23 Packages
  • AEC-Q100 Qualified: MAX6719AUTTWD1/V+T

Applications

AI Translation
  • Industrial Equipment
  • Printers/Fax Machines
  • Set-Top Boxes
  • Multivoltage Systems
  • Telecom/Networking Equipment
  • Computers/Servers
  • Portable/Battery-Operated Equipment