LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6383XR16D7+T product image
Images for reference only

MAXIM MAX6383XR16D7+T

Manufacturer
MPN
MAX6383XR16D7+T
LCSC Part #
C3688662
Packaging
SC-70-3
Customer #
Key Attributes
1.2s Active Low 1.8V~5.5V 1 SC-70-3 Supervisors RoHS
DatasheetMAXIM MAX6383XR16D7+T
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9355$ 2.94
200+$ 1.1369$ 227.38
500+$ 1.0968$ 548.40
1,000+$ 1.0767$ 1076.70
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSC-70-3
Operating Temperature-40℃~+125℃
Reset Timeout1.2s
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.8V~5.5V
ChipTypeVoltage monitor
Threshold Voltage1.58V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX6381–MAX6390 microprocessor (μP) supervisory circuits monitor power-supply voltages from +1.8V to +5.0V while consuming only 3μA of supply current at +1.8V. Whenever VCC falls below the factory-set reset thresholds, the reset output asserts and remains asserted for a minimum reset timeout period after VCC rises above the reset threshold. Reset thresholds are available from +1.58V to +4.63V, in approximately 100mV increments. Seven minimum reset timeout delays ranging from 1ms to 1200ms are available. The MAX6381/MAX6384/MAX6387 have a push-pull active-low reset output. The MAX6382/MAX6385/MAX6388 have a push-pull active-high reset output, and the MAX6383/ MAX6386/MAX6389/MAX6390 have an open-drain active-low reset output. The MAX6384/MAX6385/MAX6386 also feature a debounced manual reset input (with internal pullup resistor). The MAX6387/MAX6388/MAX6389 have an auxiliary input for monitoring a second voltage. The MAX6390 offers a manual reset input with a longer VCC reset timeout period (1120ms or 1200ms) and a shorter manual reset timeout (140ms or 150ms). The MAX6381/MAX6382/MAX6383 are available in 3-pin SC70 and 6-pin μDFN packages and the MAX6384– MAX6390 are available in 4-pin SC70 and 6-pin μDFN packages.

Features

AI Translation
  • Factory-Set Reset Threshold Voltages Ranging from +1.58V to +4.63V in Approximately 100mV Increments
  • ±2.5% Reset Threshold Accuracy Over Temperature (-40°C to +125°C)
  • Seven Reset Timeout Periods Available: 1ms, 20ms, 140ms, 280ms, 560ms, 1120ms, 1200ms (min)
  • 3 Reset Output Options: Active-Low Push-Pull, Active-High Push-Pull, Active-Low Open-Drain
  • Reset Output State Guaranteed Valid Down to VCC = 1V
  • Manual Reset Input (MAX6384/MAX6385/MAX6386)
  • Auxiliary RESET IN (MAX6387/MAX6388/MAX6389)
  • VCC Reset Timeout (1120ms or 1200ms)/Manual Reset Timeout (140ms or 150ms) (MAX6390)
  • Negative-Going VCC Transient Immunity
  • Low Power Consumption of 6μA at +3.6V and 3μA at +1.8V
  • Pin Compatible with MAX809/MAX810/MAX803/ MAX6326/MAX6327/MAX6328/MAX6346/MAX6347/ MAX6348, and MAX6711/MAX6712/MAX6713
  • Tiny 3-Pin/4-Pin SC70 and 6-Pin μDFN Packages
  • AEC-Q100 Qualified, Refer to Ordering Information for the Specific /V Trim Version

Applications

AI Translation
  • Computers
  • Critical μP and μC Controllers
  • Power Monitoring
  • Intelligent Instruments
  • Portable/Battery-Powered Equipment
  • Dual Voltage Systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX6383XR16D6+TMAXIMSimilarSC-70-30$ 3.3689
MAX6463XR16+MAXIMSimilarSC-70-30$ 1.7287
MAX6466XR16+TMAXIMSimilarSC-70-30$ 2.3472
MAX6463XR16+TMAXIMSimilarSC-70-30$ 3.9022
View and Compare All Alternative Parts.