TI UCC256403ADDBR
| Manufacturer | |
| MPN | UCC256403ADDBR |
| LCSC Part # | C3688645 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | LLC resonant controller with ultra-low audible noise and standby power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Quiescent Current | 780uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 13V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC25640x is a full-featured LLC controller with an integrated high-voltage gate driver. This device is designed to be paired with a PFC controller to provide a complete power supply system using a minimum number of external components. By design, the resulting power supply system can meet the most stringent standby power requirements without a separate standby power converter.
Features
- Optimized low-power mode and burst mode algorithms
- Burst mode with soft-start and soft-stop cycles
- Minimized audible noise under no-load and standby conditions
- User option to disable burst mode
- Optocoupler low-power operation
- Efficiency performance exceeding DoE Level 6 and EU CoC Tier 2
- External power supply standards
- Hybrid Hysteretic Control (HHC)
- Excellent transient response with fast exit from burst mode
- Robust adaptive dead-time control
Applications
- TV SMPS power supplies
- Lighting
- AC/DC adapters
- Power tools
- Medical power supplies
- Multi-function printers
- Enterprise and cinema projectors
- PC power supplies
- Gaming console power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6041 | $ 2.60 |
| 10+ | $ 2.5391 | $ 25.39 |
| 30+ | $ 2.4951 | $ 74.85 |
| 100+ | $ 2.4528 | $ 245.28 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Quiescent Current | 780uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 13V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC25640x is a full-featured LLC controller with an integrated high-voltage gate driver. This device is designed to be paired with a PFC controller to provide a complete power supply system using a minimum number of external components. By design, the resulting power supply system can meet the most stringent standby power requirements without a separate standby power converter.
Features
- Optimized low-power mode and burst mode algorithms
- Burst mode with soft-start and soft-stop cycles
- Minimized audible noise under no-load and standby conditions
- User option to disable burst mode
- Optocoupler low-power operation
- Efficiency performance exceeding DoE Level 6 and EU CoC Tier 2
- External power supply standards
- Hybrid Hysteretic Control (HHC)
- Excellent transient response with fast exit from burst mode
- Robust adaptive dead-time control
Applications
- TV SMPS power supplies
- Lighting
- AC/DC adapters
- Power tools
- Medical power supplies
- Multi-function printers
- Enterprise and cinema projectors
- PC power supplies
- Gaming console power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



