MAXIM MAX6326UR29+T
| Manufacturer | |
| MPN | MAX6326UR29+T |
| LCSC Part # | C3688630 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3-Pin, Ultra-Low-Power SC70/SOT μP Reset Circuits |
| Datasheet | MAXIM MAX6326UR29+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 185ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 500nA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 185ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 500nA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6326/MAX6327/MAX6328/MAX6346/MAX6347/ MAX6348 microprocessor (µP) supervisory circuits monitor the power supplies in µP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V, and 5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 100ms after VCC has risen above the reset threshold. The only difference between the devices is their output. The MAX6326/MAX6346 (push-pull) and MAX6328/MAX6348 (open-drain) have an active-low reset output. The MAX6327/MAX6347 have an active-high push-pull reset output. All of these parts are guaranteed to be in the correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are factory-trimmable between 2.2V and 4.63V, in approximately 100mV increments. Twenty-one standard versions are available. Ultra-low supply currents (1µA max for the MAX6326/ MAX6327/MAX6328) make these parts ideal for use in portable equipment. All six devices are available in space-saving SOT23 and SC70 packages.
Features
- Ultra-Low 1µA (max) Supply Current (MAX6326/MAX6327/MAX6328)
- Precision Monitoring of 2.5V, 3V, 3.3V, and 5V Power-Supply Voltages
- Reset Thresholds Available from 2.2V to 4.63V
- Fully Specified Over Temperature
- 100ms (min) Power-On Reset Pulse Width
- Low Cost
- Available in Three Versions: Push-Pull RESET, Push-Pull RESET, and Open-Drain RESET
- Power-Supply Transient Immunity
- No External Components
- 3-Pin SC70/SOT23 Packages
- Pin Compatible with MAX803/MAX809/MAX810
Applications
- Computers Power Monitoring
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Controllers
- Critical µP and µC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5443 | $ 5.54 |
| 10+ | $ 5.4113 | $ 54.11 |
| 30+ | $ 5.3205 | $ 159.62 |
| 100+ | $ 5.2313 | $ 523.13 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 185ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 500nA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 185ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 500nA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6326/MAX6327/MAX6328/MAX6346/MAX6347/ MAX6348 microprocessor (µP) supervisory circuits monitor the power supplies in µP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V, and 5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 100ms after VCC has risen above the reset threshold. The only difference between the devices is their output. The MAX6326/MAX6346 (push-pull) and MAX6328/MAX6348 (open-drain) have an active-low reset output. The MAX6327/MAX6347 have an active-high push-pull reset output. All of these parts are guaranteed to be in the correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are factory-trimmable between 2.2V and 4.63V, in approximately 100mV increments. Twenty-one standard versions are available. Ultra-low supply currents (1µA max for the MAX6326/ MAX6327/MAX6328) make these parts ideal for use in portable equipment. All six devices are available in space-saving SOT23 and SC70 packages.
Features
- Ultra-Low 1µA (max) Supply Current (MAX6326/MAX6327/MAX6328)
- Precision Monitoring of 2.5V, 3V, 3.3V, and 5V Power-Supply Voltages
- Reset Thresholds Available from 2.2V to 4.63V
- Fully Specified Over Temperature
- 100ms (min) Power-On Reset Pulse Width
- Low Cost
- Available in Three Versions: Push-Pull RESET, Push-Pull RESET, and Open-Drain RESET
- Power-Supply Transient Immunity
- No External Components
- 3-Pin SC70/SOT23 Packages
- Pin Compatible with MAX803/MAX809/MAX810
Applications
- Computers Power Monitoring
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Controllers
- Critical µP and µC
C3688630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX809STRG | onsemi | SOT-23 | 39,375 | $ 0.3273 | ||
| RS809-2.93YSF3 | RUNIC | SOT-23 | 1,650 | $ 0.109 | ||
| TPV809S-3TR | 3PEAK | SOT-23-3 | 750 | $ 0.0654 | ||
| TPV809S-3STR | 3PEAK | SOT-23G-3 | 440 | $ 0.0757 | ||
| MAX809S | MSKSEMI | SOT-23-3 | 46,840 | $0.0331 $0.0348 | ||
| IMP809SEUR-TP | TECH PUBLIC | SOT-23 | 5,450 | $0.0583 $0.0613 | ||
| TPS3809K33DBVR-TP | TECH PUBLIC | SOT-23 | 5,355 | $0.1159 $0.122 | ||
| TPTCM809SENB713 | TECH PUBLIC | SOT-23 | 4,140 | $0.0567 $0.0596 | ||
| TPMCP102T-300E/TT | TECH PUBLIC | SOT-23 | 2,995 | $0.1922 $0.2023 | ||
| TPMCP100T-300E/TT | TECH PUBLIC | SOT-23 | 2,950 | $0.1922 $0.2023 | ||
| TPAPX809S-29SA | TECH PUBLIC | SOT-23 | 2,940 | $0.0567 $0.0596 | ||
| TPMCP809T-300I/TT | TECH PUBLIC | SOT-23 | 2,560 | $0.0746 $0.0785 | ||
| MAX809SN293D3T1G-TP | TECH PUBLIC | SOT-23 | 2,540 | $0.1121 $0.118 | ||
| TPADM809SARTZ | TECH PUBLIC | SOT-23 | 1,600 | $0.1536 $0.1616 | ||
| TPTLV809K33DBZR | TECH PUBLIC | SOT-23 | 635 | $0.1129 $0.1188 | ||
| CBM809SST3 | Corebai Microelectronics | SOT-23-3 | 330 | $ 0.218 | ||
| MCP809T-300I/TT | MICROCHIP | SOT-23-3 | 42 | $ 0.7931 | ||
| APX809S05-29SA-7 | DIODES | SOT-23 | 12,225 | $ 0.1852 | ||
| APX809S-29SA-7 | DIODES | SOT-23 | 2,566 | $ 0.649 | ||
| APX809-29SRG-7 | DIODES | SOT-23R | 0 | $ 0.111 |

