MAXIM MAX6741XKSVD3
| Manufacturer | |
| MPN | MAX6741XKSVD3 |
| LCSC Part # | C3688467 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 150ms Active Low 2 SC-70-5 Supervisors |
| Datasheet | MAXIM MAX6741XKSVD3 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Reset Timeout | 150ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.575V;2.925V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Reset Timeout | 150ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.575V;2.925V | |
| Number of Voltages Monitored | 2 |
Introduction
The MAX6736–MAX6745 are low-power dual-/triple-voltage microprocessor (µP) supervisors. These devices assert a reset if any monitored supply falls below its factory-trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual/triple supervisory circuits significantly reduce size and power compared to separate ICs or discrete components. The low supply current of 6µA makes these devices ideal for portable equipment.
Features
- Dual-/Triple-Supply Reset Voltage Monitors
- Precision Factory-Set Reset Thresholds for Monitoring from 0.9V to 5.0V
- Adjustable Reset Input Down to 0.488V
- 150ms and 1200ms (min) Reset Timeout Period Options
- VCC1 Power-OK Output for Power-Supply Sequencing Applications (MAX6741/MAX6744)
- Power-Fail Input/Power-Fail Output (MAX6742/MAX6745)
- 6µA Supply Current
- Tiny SC70 Package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0249 | $ 3.02 |
| 200+ | $ 1.1708 | $ 234.16 |
| 500+ | $ 1.1292 | $ 564.60 |
| 1,000+ | $ 1.1091 | $ 1109.10 |
Standard Packaging2044/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Reset Timeout | 150ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.575V;2.925V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Reset Timeout | 150ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.575V;2.925V | |
| Number of Voltages Monitored | 2 |
Introduction
The MAX6736–MAX6745 are low-power dual-/triple-voltage microprocessor (µP) supervisors. These devices assert a reset if any monitored supply falls below its factory-trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual/triple supervisory circuits significantly reduce size and power compared to separate ICs or discrete components. The low supply current of 6µA makes these devices ideal for portable equipment.
Features
- Dual-/Triple-Supply Reset Voltage Monitors
- Precision Factory-Set Reset Thresholds for Monitoring from 0.9V to 5.0V
- Adjustable Reset Input Down to 0.488V
- 150ms and 1200ms (min) Reset Timeout Period Options
- VCC1 Power-OK Output for Power-Supply Sequencing Applications (MAX6741/MAX6744)
- Power-Fail Input/Power-Fail Output (MAX6742/MAX6745)
- 6µA Supply Current
- Tiny SC70 Package
C3688467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX6741XKSVD3+T | MAXIM | SC-70-5 | 0 | $ 2.92 |

