ADI AD7490BRUZ-REEL7
| Manufacturer | |
| MPN | AD7490BRUZ-REEL7 |
| LCSC Part # | C36884 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 16-Channel, 1 MSPS, 12-Bit ADC with Sequencer |
| Description | SPI 2.7V~5.25V TSSOP-28 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,169
1,169
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 15.9103 | $ 15.91 |
10+ | $ 15.2294 | $ 152.29 |
30+ | $ 13.0669 | $ 392.01 |
100+ | $ 12.0366 | $ 1203.66 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$