ROHM BD45E251G-MTR
| Hersteller | |
| Herst.-Teilenr. | BD45E251G-MTR |
| LCSC-Nr. | C3687662 |
| Verp. | SSOP-5 |
| Kundennummer | |
| Hauptmerkm. | 90ms Manual reset input Active Low 1 SSOP-5 Supervisors RoHS |
| Datenblatt | ROHM BD45E251G-MTR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 90ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 850nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 90ms | |
| Function | Manual reset input |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 850nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The BD45Exxxx-M and BD46Exxxx-M series are high-accuracy, low-power voltage detector IC series. The built-in counter timer delay circuit eliminates the need for an external capacitor to set the delay time. The series offers two output types (N-channel open-drain output and CMOS output), with a detection voltage range of 2.3V to 4.8V in 0.1V steps, selectable according to the application.
Merkmale
- Built-in counter timer
- No delay-time setting capacitor required
- Ultra-low power consumption
- Two output types (N-channel open-drain output and CMOS output)
- SSOP5 package compatible with SOT-23-5 (JEDEC)
- AEC-Q100 compliant
Anwendungen
- Automotive navigation systems
- Automotive audio systems
- Instrument clusters
- Exterior vehicle lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3063 | $ 0.31 |
| 200+ | $ 0.1186 | $ 23.72 |
| 500+ | $ 0.1144 | $ 57.20 |
| 1,000+ | $ 0.1123 | $ 112.30 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 90ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 850nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Reset Timeout | 90ms | |
| Function | Manual reset input |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 850nA | |
| Voltage - Supply | - | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The BD45Exxxx-M and BD46Exxxx-M series are high-accuracy, low-power voltage detector IC series. The built-in counter timer delay circuit eliminates the need for an external capacitor to set the delay time. The series offers two output types (N-channel open-drain output and CMOS output), with a detection voltage range of 2.3V to 4.8V in 0.1V steps, selectable according to the application.
Merkmale
- Built-in counter timer
- No delay-time setting capacitor required
- Ultra-low power consumption
- Two output types (N-channel open-drain output and CMOS output)
- SSOP5 package compatible with SOT-23-5 (JEDEC)
- AEC-Q100 compliant
Anwendungen
- Automotive navigation systems
- Automotive audio systems
- Instrument clusters
- Exterior vehicle lighting
C3687662 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

