Rubycon 25YXJ1000MFFC10X20
| Manufacturer | |
| Mfr. Part # | 25YXJ1000MFFC10X20 |
| LCSC Part # | C368592 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 25V TH |
| Description | 5mm 1000uF 25V 46mΩ@100kHz ±20% 1.4A@100kHz Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2017 | $ 1.01 |
50+ | $ 0.1634 | $ 8.17 |
200+ | $ 0.1257 | $ 25.14 |
400+ | $ 0.1052 | $ 42.08 |
2,400+ | $ 0.0961 | $ 230.64 |
5,000+ | $ 0.0906 | $ 453.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$