MICROCHIP MIC2774N-22BM5
| Manufacturer | |
| MPN | MIC2774N-22BM5 |
| LCSC Part # | C3685557 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 140ms Active Low 2 SOT-23-5 Supervisors |
| Datasheet | MICROCHIP MIC2774N-22BM5 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.25V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.25V | |
| Number of Voltages Monitored | 2 |
Introduction
The MIC2774 is a dual power supply monitor providing undervoltage monitoring, manual reset, and power-on reset generation in a compact 5-pin SOT package. Features include two undervoltage detectors — one fixed and one adjustable — plus reset output selection. One undervoltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available. The second user-adjustable input is compared against a 300mV reference voltage. This low reference voltage enables monitoring of voltages lower than those supported by previous monitor ICs. The reset output is asserted at power-on and whenever either voltage falls below the programmed threshold, remaining asserted for at least 140ms after the voltage subsequently rises back above the threshold. Manual reset is implemented via a switch connected between ground and the /MR input. A wide selection of voltage thresholds accommodates various supply voltages and tolerances. Hysteresis is included to prevent noise-induced glitching. Typical supply current is as low as 3.5μA.
Features
- Monitors two independent supplies for undervoltage conditions
- One fixed and one user-adjustable input
- Factory-programmed threshold selection
- Adjustable input monitors supplies as low as 0.3V
- Generates 140ms (minimum) power-on reset pulse
- Manual reset input
- Selectable active-high, active-low, or open-drain active-low reset output
- Input pullable above VDD (7V maximum)
- Open-drain output pullable above VDD (7V maximum)
- /RST output valid down to 1.2V
- Ultra-low supply current, 3.5µA typical
- Immune to short input transients
- IttyBitty 5-pin SOT-23 package
- Pin-compatible upgrade for MAX6306/09/12
Applications
- Monitor processor ASIC or FPGA core and I/O voltages
- PDAs, handheld PCs
- Embedded controllers
- Telecom systems
- Power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.348 | $ 0.35 |
| 200+ | $ 0.1347 | $ 26.94 |
| 500+ | $ 0.13 | $ 65.00 |
| 1,000+ | $ 0.1276 | $ 127.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.25V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.25V | |
| Number of Voltages Monitored | 2 |
Introduction
The MIC2774 is a dual power supply monitor providing undervoltage monitoring, manual reset, and power-on reset generation in a compact 5-pin SOT package. Features include two undervoltage detectors — one fixed and one adjustable — plus reset output selection. One undervoltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available. The second user-adjustable input is compared against a 300mV reference voltage. This low reference voltage enables monitoring of voltages lower than those supported by previous monitor ICs. The reset output is asserted at power-on and whenever either voltage falls below the programmed threshold, remaining asserted for at least 140ms after the voltage subsequently rises back above the threshold. Manual reset is implemented via a switch connected between ground and the /MR input. A wide selection of voltage thresholds accommodates various supply voltages and tolerances. Hysteresis is included to prevent noise-induced glitching. Typical supply current is as low as 3.5μA.
Features
- Monitors two independent supplies for undervoltage conditions
- One fixed and one user-adjustable input
- Factory-programmed threshold selection
- Adjustable input monitors supplies as low as 0.3V
- Generates 140ms (minimum) power-on reset pulse
- Manual reset input
- Selectable active-high, active-low, or open-drain active-low reset output
- Input pullable above VDD (7V maximum)
- Open-drain output pullable above VDD (7V maximum)
- /RST output valid down to 1.2V
- Ultra-low supply current, 3.5µA typical
- Immune to short input transients
- IttyBitty 5-pin SOT-23 package
- Pin-compatible upgrade for MAX6306/09/12
Applications
- Monitor processor ASIC or FPGA core and I/O voltages
- PDAs, handheld PCs
- Embedded controllers
- Telecom systems
- Power supplies
C3685557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIC2774N-22YM5-TR | MICROCHIP | SOT-23-5 | 0 | $ 1.3913 |

