LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MAXIM MAX6451UT29L

Hersteller
Herst.-Teilenr.
MAX6451UT29L
LCSC-Nr.
C3685250
Verp.
SOT-23-6
Kundennummer
Hauptmerkm.
210ms Manual reset input Active Low 1V~5.5V 1 SOT-23-6 Supervisors
DatenblattMAXIM MAX6451UT29L
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerMAXIM
Verp.SOT-23-6
Reset Timeout210ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.925V
Number of Voltages Monitored1

Merkmale

KI-Übersetzung
  • The MAX6443–MAX6452 low-current microprocessor reset circuits feature single or dual manual reset inputs with an extended setup period. Because of the extended setup period, short switch closures (nuisance resets) are ignored.
  • On all devices, the reset output asserts when any of the monitored supply voltages drops below its specified threshold. The reset output remains asserted for the reset timeout period (210ms typ) after all monitored supplies exceed their reset thresholds. The reset output is one-shot pulse asserted for the reset timeout period (140ms min) when selected manual reset input(s) are held low for an extended setup timeout period. These devices ignore manual reset transitions of less than the extended setup timeout period.
  • The MAX6443–MAX6448 are single fixed-voltage µP supervisors. The MAX6443/MAX6444 have a single extended manual reset input. The MAX6445/MAX6446 have two extended manual reset inputs. The MAX6447/ MAX6448 have one extended and one immediate manual reset input.
  • The MAX6449–MAX6452 have one fixed-threshold µP supervisor and one adjustable-threshold µP supervisor. The MAX6449/MAX6450 have two delayed manual reset inputs. The MAX6451/MAX6452 have one delayed and one immediate manual reset input.
  • The MAX6443–MAX6452 have an active-low RESET with push-pull or open-drain output logic options. These devices, offered in small SOT packages, are fully guaranteed over the extended temperature range ( -40℃ to +85℃).
  • Single- or Dual-Supply Voltage Monitors
  • Precision Factory-Set Reset Thresholds from 1.6V to 4.6V
  • Adjustable Threshold to Monitor Voltages Down to 0.63V (MAX6449–MAX6452)
  • Single or Dual Manual Reset Inputs with Extended Setup Period
  • Optional Short Setup Time Manual Reset Input (MAX6447/MAX6448 and MAX6451/MAX6452)
  • Immune to Short Voltage Transients
  • Low GHA Supply Current
  • Guaranteed Valid Reset Down to Vcc = 1.0V
  • Active-Low RESET (Push-Pull or Open-Drain) Outputs
  • 140ms (min) Reset Timeout Period
  • Small SOT143 and SOT23 Packages

Anwendungen

KI-Übersetzung
  • Set-Top Boxes
  • Consumer Electronics
  • DVD Players
  • Cable/DSL Modems
  • MP3 Players
  • Industrial Equipment
  • Automotive
  • Medical Devices