Neutrik NC3MD-V
| Manufacturer | |
| MPN | NC3MD-V |
| LCSC Part # | C368517 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Circular Connector Assemblies |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Neutrik | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight | |
| Number of Pins | 3P | |
| Connector Type | XLR |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Neutrik | |
| Packaging | Through Hole | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Mounting Type | Straight | |
| Number of Pins | 3P | |
| Connector Type | XLR |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7386 | $ 6.74 |
| 10+ | $ 5.8594 | $ 58.59 |
| 30+ | $ 4.8665 | $ 146.00 |
| 100+ | $ 4.4161 | $ 441.61 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Neutrik | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Straight | |
| Number of Pins | 3P | |
| Connector Type | XLR |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Neutrik | |
| Packaging | Through Hole | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Mounting Type | Straight | |
| Number of Pins | 3P | |
| Connector Type | XLR |
Report an ErrorShow similar products (0) >
C368517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NC3MAAV | Neutrik | Through Hole | 238 | $ 1.6222 | ||
| NC3MAV | Neutrik | Through Hole | 111 | $ 1.9226 | ||
| NC3MD-LX | Neutrik | - | 60 | $ 5.3212 | ||
| XLR-09Z-P | CAX | Through Hole | 33 | $0.8428 $0.8871 | ||
| MLD-XLR-25-N3B | Minlenda | Through Hole | 24 | $ 0.7936 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



