LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV840NADH29DBVR product image
  • TLV840NADH29DBVR thumbnail 1
  • TLV840NADH29DBVR thumbnail 2
  • TLV840NADH29DBVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TLV840NADH29DBVRRoHS

Manufacturer
MPN
TLV840NADH29DBVR
LCSC Part #
C3684984
Packaging
SOT-23-5
Customer #
Key Attributes
Nano-Power Ultra-Low Voltage Supervisor with Adjustable Reset Time Delay
Datasheetpdf iconTI TLV840NADH29DBVR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout2ms
output typeOpen-drain
Reset Active LevelActive High
Voltage - Supply700mV~6V
ChipTypeVoltage monitor
Standby Current120nA
Threshold Voltage2.9V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV840 family of voltage supervisors or reset ICs can operate at high voltage levels while maintaining very low quiescent current across the whole VDD and temperature range. TLV840 offers best combination of low power consumption, high accuracy and low propagation delay (tpH_L = 30 µs typical).

Reset output signal is asserted when the voltage at VDD drops below the negative voltage threshold (VIT-). Reset signal is cleared when VDD rise above VIT- plus hysteresis (VHYS) and the reset time delay (tD) expires. Reset time delay can be programmed by connecting a capacitor between the CT pin and ground for TLV840C and TLV840M. For a minimum reset delay time the CT pin can be left floating. TLV840N does not offer a programmable delay and offers fixed reset delay timing options: 40 µs, 2 ms, 10 ms, 30 ms, 50 ms, 80 ms, 100 ms, 150 ms, 200 ms.

Additional features: Low power-on reset voltage (VPOR), built-in glitch immunity protection for VDD, built-in hysteresis, low open-drain output leakage current (IIKg(OD)). TLV840 is a perfect voltage monitoring solution for industrial applications and battery-powered / low-power applications.

Features

AI Translation
  • Operating voltage range: 0.7 V to 6 V
  • Nano supply current: 120 nA (Typical)
  • Fixed threshold voltage (VIT-): 0.8 V to 5.4 V
  • Threshold voltages available in 100 mV steps High accuracy: ±0.5% (Typical)
  • Built-in hysteresis (VHYS): 5% (Typical)
  • Reset time delay (tD): capacitor-based programmable (TLV840C, TLV840M)
  • Minimum time delay: 40 µs (typical) without capacitor
  • Active-low manual reset (MR) (TLV840M)
  • Four output topologies:
    • TLV840xxDL: open-drain, active-low (RESET)
    • TLV840xxPL: push-pull, active-low (RESET)
    • TLV840xxDH: open-drain, active-high (RESET)
    • TLV840xxPH: push-pull, active-high (RESET)
  • Wide temperature range: -40°C to +125°C
  • Package: SOT23-5 (DBV)

Applications

AI Translation
  • Motor Drives
  • Factory Automation and Control
  • Home Theater and Entertainment
  • Electronic Point of Sale
  • Grid Infrastructure
  • Data Center and Enterprise Computing
  • Multifunction Printer
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3284$ 0.33
10+$ 0.3203$ 3.20
30+$ 0.3155$ 9.47
100+$ 0.3107$ 31.07
Standard Packaging3000/Full Reel
Better price for more quantity?
$