ALLEGRO ACS37003KMCATR-180B5
| Manufacturer | |
| Mfr. Part # | ACS37003KMCATR-180B5 |
| LCSC Part # | C3684343 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 400kHz Current Sensor IC with High Accuracy in Low-Resistance High-Isolation Package |
| Description | 4.5V~5.5V 180A 12mV/A SOIC-16-300mil Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.5846 | $ 9.58 |
10+ | $ 8.167 | $ 81.67 |
30+ | $ 7.303 | $ 219.09 |
100+ | $ 6.5785 | $ 657.85 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$