TI TMCS1108A2UQDRQ1
| Manufacturer | |
| Mfr. Part # | TMCS1108A2UQDRQ1 |
| LCSC Part # | C3684321 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Functional isolated Hall effect current sensor |
| Description | 3V~5.5V -4.5A~43A 100mV/A SOIC-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
376
376
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4365 | $ 2.44 |
10+ | $ 2.0855 | $ 20.86 |
30+ | $ 1.8653 | $ 55.96 |
100+ | $ 1.6403 | $ 164.03 |
500+ | $ 1.5398 | $ 769.90 |
1,000+ | $ 1.4951 | $ 1495.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$