LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLI4971A075T5UE0001XUMA1 product image
Images for reference only

Infineon TLI4971A075T5UE0001XUMA1RoHS

Manufacturer
MPN
TLI4971A075T5UE0001XUMA1
LCSC Part #
C3684311
Packaging
PG-TISON-8(8x8)
Customer #
Key Attributes
3.1V~3.5V 75A 16mV/A PG-TISON-8(8x8) Current Sensors RoHS
Datasheetpdf iconInfineon TLI4971A075T5UE0001XUMA1
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4781$ 4.48
10+$ 3.8368$ 38.37
30+$ 3.4555$ 103.67
100+$ 3.0694$ 306.94
500+$ 2.8924$ 1446.20
1,000+$ 2.811$ 2811.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerInfineon
PackagingPG-TISON-8(8x8)
Standby Current-
Voltage - Supply3.1V~3.5V
Current Range75A
Operating Temperature-40℃~+105℃
Band Width240kHz
Current Terminal Resistance-
FeaturesOvercurrent Protection;Dual-channel overcurrent detection;Under-voltage lockout
Response Time (tr)-
Sensitivity16mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TLI4971 is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analog interface and two fast over-current detection outputs. Infineon's well-established and robust monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with internal self-diagnostic feature. Typical applications are electrical drives and general purpose inverters. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins (OCD) provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. All user-programmable parameters such as OCD thresholds, blanking times and output configuration modes are stored in an embedded EEPROM memory.

Features

AI Translation
  • Integrated current rail with typical 220μΩ insertion resistance enables ultra-low power loss
  • Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
  • Bandwidth of 240kHz enables wide range of applications
  • 8x8mm form factor
  • Very low sensitivity error over temperature
  • Galvanic functional isolation up to 1150V VISO 3500V RMS agency type-tested for 60 seconds per UL1577
  • Differential sensing principle
  • Two independent ultrafast Over Current Detection outputs
  • Coreless current sensor in PG-TISON-8 package

Applications

AI Translation
  • Electrical drives
  • General purpose inverters
  • PV inverters
  • Chargers
  • Current monitoring
  • Overload and over-current detection