LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1510350002 product image
Images for reference only

MOLEX 1510350002RoHS

Manufacturer
MPN
1510350002
LCSC Part #
C3684069
Packaging
Through Hole
Customer #
Key Attributes
Gold Copper alloy -40℃~+105℃ Through Hole Blade Type Power Connector Assemblies RoHS
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.5178$ 18.52
10+$ 17.9241$ 179.24
Standard Packaging105/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerMOLEX
PackagingThrough Hole
Contact PlatingGold
Contact MaterialCopper alloy
Operating Temperature-40℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.