LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH JA77846 product image
Images for reference only

CINCH JA77846RoHS

Manufacturer
MPN
JA77846
LCSC Part #
C3683499
Packaging
-
Customer #
Key Attributes
Tin Brass -40℃~+100℃ Blade Type Power Connector Assemblies RoHS
Datasheetpdf iconCINCH JA77846
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5148$ 1.51
200+$ 0.5862$ 117.24
500+$ 0.5662$ 283.10
1,000+$ 0.5554$ 555.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerCINCH
Packaging-
Contact PlatingTin
Contact MaterialBrass
Operating Temperature-40℃~+100℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.