ADI ADE7868ACPZ-RL
| Manufacturer | |
| Mfr. Part # | ADE7868ACPZ-RL |
| LCSC Part # | C3682704 |
| Package | LFCSP-40-WQ(6x6) |
| Customer # | |
| Description | 2.4V~3.7V LFCSP-40-WQ(6x6) Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | ADI | |
| Package | LFCSP-40-WQ(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.905 | $ 8.91 |
200+ | $ 3.446 | $ 689.20 |
500+ | $ 3.3257 | $ 1662.85 |
1,000+ | $ 3.2656 | $ 3265.60 |
Standard Packaging 2500/Full
Reel | ||