TI BQ294682DRVT
| Manufacturer | |
| MPN | BQ294682DRVT |
| LCSC Part # | C3682685 |
| Packaging | WSON-6(2x2) |
| Customer # | |
| Key Attributes | Lithium Battery WSON-6(2x2) Battery Management RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 3V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The bq2946xx series products are secondary overvoltage monitors and protectors for lithium-ion battery pack systems. This series of products monitors the overvoltage condition of the battery. Once the OVP threshold is exceeded, the internal counter is triggered. After a set fixed delay, the output switches to a high level. If the battery voltage drops below the set threshold minus the hysteresis value, the output will be reset (go low).
Features
- Single-cell overvoltage monitor for secondary protection
- Fixed programmable delay timer
- Fixed overvoltage protection (OVP) threshold
- Available range: 3.85V to 4.6V
- Fixed OVP delay options: 4s or 6.5s
- High-accuracy OVP: ±10mV
- Low-power ICC ≈ 1μA (VCELL(ALL) < VPROTECT)
- Per-cell input leakage current < 100nA
- Small package size
- 6-pin SON
Applications
- Tablets
- Pen tablet computers
- Portable devices and instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3239 | $ 1.32 |
| 250+ | $ 0.5122 | $ 128.05 |
| 500+ | $ 0.4947 | $ 247.35 |
| 1,000+ | $ 0.4868 | $ 486.80 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 3V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3V~8V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The bq2946xx series products are secondary overvoltage monitors and protectors for lithium-ion battery pack systems. This series of products monitors the overvoltage condition of the battery. Once the OVP threshold is exceeded, the internal counter is triggered. After a set fixed delay, the output switches to a high level. If the battery voltage drops below the set threshold minus the hysteresis value, the output will be reset (go low).
Features
- Single-cell overvoltage monitor for secondary protection
- Fixed programmable delay timer
- Fixed overvoltage protection (OVP) threshold
- Available range: 3.85V to 4.6V
- Fixed OVP delay options: 4s or 6.5s
- High-accuracy OVP: ±10mV
- Low-power ICC ≈ 1μA (VCELL(ALL) < VPROTECT)
- Per-cell input leakage current < 100nA
- Small package size
- 6-pin SON
Applications
- Tablets
- Pen tablet computers
- Portable devices and instruments
C3682685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

