TI BQ25180YBGR
| Manufacturer | |
| MPN | BQ25180YBGR |
| LCSC Part # | C3682423 |
| Packaging | DSBGA-8(1.1x1.6) |
| Customer # | |
| Key Attributes | 2C-controlled 1-cell 1A linear battery charger with power path and shipping mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-8(1.1x1.6) | |
| Voltage - Supply | 5.5V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2uA | |
| Battery Temperature Detection | Support | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.65V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 564
564 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1988 | $ 2.20 |
| 10+ | $ 1.9523 | $ 19.52 |
| 30+ | $ 1.7772 | $ 53.32 |
| 100+ | $ 1.6183 | $ 161.83 |
| 500+ | $ 1.5453 | $ 772.65 |
| 1,000+ | $ 1.5162 | $ 1516.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-8(1.1x1.6) | |
| Voltage - Supply | 5.5V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2uA | |
| Battery Temperature Detection | Support | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.65V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



