ADI LTC4162EUFD-FADM#TRPBF
| Manufacturer | |
| MPN | LTC4162EUFD-FADM#TRPBF |
| LCSC Part # | C3682340 |
| Packaging | QFN-28(4x5) |
| Customer # | |
| Key Attributes | LiFePO4 Battery I2C 3.2A QFN-28(4x5) Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI | |
| Packaging | QFN-28(4x5) | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current;Overvoltage protection;Soft-start | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 200uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 4.5V~35V | |
| Type of Battery | LiFePO4 Battery | |
| The Chip Type | Charging IC | |
| Interface | I2C | |
| Balance Current | - | |
| Charge Current - Max | 3.2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC4162-F is an advanced monolithic synchronous step-down switching battery charger and PowerPath manager that seamlessly manages power distribution between input sources such as wall adapters, backplanes, solar panels, etc., and a rechargeable lithium iron phosphate battery. A high resolution measurement system provides extensive telemetry information for circuit voltages, currents, battery resistance and temperature which can all be read back over the I²C port. The I²C port can also be used to configure many charging parameters including charging voltages and currents, termination algorithms and numerous system status alerts. The LTC4162-F can charge LiFePO4 cell stacks from 1 cell to 9 cells with as much as 3.2A of charge current. The power path topology decouples the output voltage from the battery allowing a portable product to start up instantly under very low battery voltage conditions.
Features
- LiFePO₄ Battery Charger with Termination
- Wide Charging Input Voltage Range: 4.5V to 35V
- High Efficiency Synchronous Operation
- 16-Bit Digital Telemetry System Monitors VBAT, IBAT, RBAT, TBAT, TDIE, VIN, IIN, VOUT
- Charges 1 - 9 Lithium Iron Phosphate Cells
- Input Undervoltage Charge Current Limit Loop
- Input MPPT for Solar Panel Inputs
- Input Current Limit Prioritizes System Load
- Output Low Loss PowerPath
- Instant-On Operation with Discharged or Missing Battery
- JEITA Temperature Controlled Charging
- Pin Compatible with Li-Ion and SLA Versions
Applications
- Medical Instruments
- USB-C Power Delivery
- Industrial Handhelds
- Ruggedized Notebooks
- Tablet Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6986 | $ 8.70 |
| 10+ | $ 8.5014 | $ 85.01 |
| 30+ | $ 8.37 | $ 251.10 |
| 100+ | $ 8.2369 | $ 823.69 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

