ABLIC S-8240ADZ-M6T1U
| 제조업체 | |
| 제조사 품번 | S-8240ADZ-M6T1U |
| LCSC 번호 | C3682120 |
| 포장 | SOT-23-6 |
| 고객 번호 | |
| 주요 제원 | Lithium Battery SOT-23-6 Battery Management RoHS |
| 데이터시트 | ABLIC S-8240ADZ-M6T1U |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.5uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | - | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.5uA | |
| 0V Battery Charge | Support |
| 타입 | 설명 | |
|---|---|---|
| Operating Voltage | - | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The S-8240A series is a protection IC for lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-accuracy voltage detection circuit and delay circuit. This series is designed to protect single-cell lithium-ion/lithium-polymer rechargeable battery packs against overcharge, overdischarge, and overcurrent.
주요 특징
AI 번역
- High-precision voltage detection circuit
- Detection delay time generated by internal circuit only — no external capacitor required
- 0V battery charging function: enable or disable
- Power-down function: available or not available
- Discharge overcurrent release condition: load disconnect or charger connection
- Discharge overcurrent release voltage: VRIOV or VDIOV
- High withstand voltage: VM pin and CO pin maximum rating 28 V
- Wide operating temperature range: Ta = -40°C to +85°C
- Low current consumption: 1.5 μA typical / 3.0 μA max during operation; 50 nA max during power-down; 500 nA max during overdischarge
- Lead-free, halogen-free
응용 분야
AI 번역
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.2149 | $ 0.21 |
| 200+ | $ 0.0832 | $ 16.64 |
| 500+ | $ 0.0803 | $ 40.15 |
| 1,000+ | $ 0.0789 | $ 78.90 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.5uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | - | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.5uA | |
| 0V Battery Charge | Support |
| 타입 | 설명 | |
|---|---|---|
| Operating Voltage | - | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The S-8240A series is a protection IC for lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-accuracy voltage detection circuit and delay circuit. This series is designed to protect single-cell lithium-ion/lithium-polymer rechargeable battery packs against overcharge, overdischarge, and overcurrent.
주요 특징
AI 번역
- High-precision voltage detection circuit
- Detection delay time generated by internal circuit only — no external capacitor required
- 0V battery charging function: enable or disable
- Power-down function: available or not available
- Discharge overcurrent release condition: load disconnect or charger connection
- Discharge overcurrent release voltage: VRIOV or VDIOV
- High withstand voltage: VM pin and CO pin maximum rating 28 V
- Wide operating temperature range: Ta = -40°C to +85°C
- Low current consumption: 1.5 μA typical / 3.0 μA max during operation; 50 nA max during power-down; 500 nA max during overdischarge
- Lead-free, halogen-free
응용 분야
AI 번역
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C3682120 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

