TI BQ298015RUGR
| Hersteller | |
| Herst.-Teilenr. | BQ298015RUGR |
| LCSC-Nr. | C3681805 |
| Verp. | X2-QFN-8(1.5x1.5) |
| Kundennummer | |
| Hauptmerkm. | Voltage, current, and temperature protector suitable for fast-charging/flash-charging single-cell lithium-ion and lithium-polymer batteries with an integrated high-side NFET driver |
| Datenblatt | TI BQ298015RUGR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | TI | |
| Verp. | X2-QFN-8(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | TI | |
| Verp. | X2-QFN-8(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Support |
| Typ | Beschreibung | |
|---|---|---|
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Beschreibung
Devices in the BQ298xyz series are equipped with an integrated charge pump FET driver, providing high-side primary battery protection for single-cell lithium-ion and lithium-polymer batteries to achieve Rdson consistency across all battery voltages. To obtain better system thermal performance, BQ298x devices feature high precision and can use sense resistors as low as 1mΩ. The CTR pin in the BQ298x device can be configured through host control to override the FET driver, thereby creating a system reset or shutdown function. Alternatively, the CTR pin can also be configured to connect to an external positive temperature coefficient (PTC) thermistor to implement FET overheat protection together with the internal die temperature sensor. The BQ2980xy devices support zero-volt (0V) charging, while the BQ2982xy devices disable this function.
Merkmale
- Voltage Protection:
- Overvoltage (OV): ±10mV
- Undervoltage (UV): ±20mV
- Current Protection:
- Overcharge Current (OCC): ±1mV
- Overdischarge Current (OCD): ±1mV
- Short Circuit in Discharge (SCD): ±5mV
- Temperature Protection:
- Overtemperature (OT)
- Sense resistor (RSNS) support down to 1mΩ
- High-side protection
- High Vgs FET driver
- 0V charging (BQ2980 only)
- CTR pin for FET override control of system reset/shutdown
- Secondary overtemperature protection via CTR configured with external PTC thermistor
Anwendungen
- Smartphones
- Tablets
- Power banks
- Wearable devices
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.2218 | $ 1.22 |
| 200+ | $ 0.6145 | $ 122.90 |
| 500+ | $ 0.6011 | $ 300.55 |
| 1,000+ | $ 0.5944 | $ 594.40 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | TI | |
| Verp. | X2-QFN-8(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | TI | |
| Verp. | X2-QFN-8(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Support |
| Typ | Beschreibung | |
|---|---|---|
| Operating Voltage | 1.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Beschreibung
Devices in the BQ298xyz series are equipped with an integrated charge pump FET driver, providing high-side primary battery protection for single-cell lithium-ion and lithium-polymer batteries to achieve Rdson consistency across all battery voltages. To obtain better system thermal performance, BQ298x devices feature high precision and can use sense resistors as low as 1mΩ. The CTR pin in the BQ298x device can be configured through host control to override the FET driver, thereby creating a system reset or shutdown function. Alternatively, the CTR pin can also be configured to connect to an external positive temperature coefficient (PTC) thermistor to implement FET overheat protection together with the internal die temperature sensor. The BQ2980xy devices support zero-volt (0V) charging, while the BQ2982xy devices disable this function.
Merkmale
- Voltage Protection:
- Overvoltage (OV): ±10mV
- Undervoltage (UV): ±20mV
- Current Protection:
- Overcharge Current (OCC): ±1mV
- Overdischarge Current (OCD): ±1mV
- Short Circuit in Discharge (SCD): ±5mV
- Temperature Protection:
- Overtemperature (OT)
- Sense resistor (RSNS) support down to 1mΩ
- High-side protection
- High Vgs FET driver
- 0V charging (BQ2980 only)
- CTR pin for FET override control of system reset/shutdown
- Secondary overtemperature protection via CTR configured with external PTC thermistor
Anwendungen
- Smartphones
- Tablets
- Power banks
- Wearable devices
C3681805 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

