LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

onsemi FAN54300UCX

Produttore
Cod. Prod.
FAN54300UCX
Cod. LCSC
C3681760
Imballo
WLCSP-30(2.3x2.5)
Numero Cliente
Attr. chiave
4V~9.5V 1 Lithium Battery 1.5A WLCSP-30(2.3x2.5) Battery Chargers RoHS
Scheda Tecnicaonsemi FAN54300UCX
Conformità RoHS3 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
Produttoreonsemi
ImballoWLCSP-30(2.3x2.5)
End-Off Voltage-
Voltage - Supply4V~9.5V
Quiescent Current-
Operating Temperature-40℃~+85℃
Number of Cells1
InterfaceI2C
Features-
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max1.5A
Charging Saturation Voltage4.2V

Descrizione

Traduzione AI

The FAN54300 combines two highly integrated switch - mode chargers and a boost regulator to minimize single - cell Li - Ion charging time from a USB and/or auxiliary power source. Charging parameters and operating modes are programmable through an I²C Bus interface that operates up to 3.4 Mbps. The charger and boost regulator circuits switch at 3 MHz to minimize the size of the external passive components. The FAN54300 provides battery charging in three phases: conditioning, constant current, and constant voltage. To ensure USB compliance and minimize charging time, the USB input current is limited to the value set through the I²C host. Charge termination is determined by a programmable minimum current level. A safety timer with reset control provides a safety backup for the host. The IC automatically restarts the charge cycle when the battery falls below an internal threshold. If the input source is removed, the IC enters a high - impedance mode, with leakage from the battery to the input prevented. Charge status is reported back to the host through the I²C port. Charge current is reduced when the die temperature reaches 120°C. The FAN54300 can operate as a boost regulator on command from the system. The boost regulator includes a soft - start that limits inrush current from the battery. The FAN54300 is available in a 30 - bump, 0.4 mm pitch, wafer - level, chip - scale package (WLCSP).

Caratteristiche

Traduzione AI
  • Fully Integrated, High - Efficiency Charger for Single - Cell Li - Ion and Li - Polymer Battery Packs
  • Accepts USB or Dedicated Power Input Source 5 V, 300 mA Boost Mode for USB OTG from 2.5 to 4.5 V Battery Input
  • Charge Voltage Accuracy: ±0.5% at TA = 25°C, ±1% from TA = 0 to 125°C
  • ±5% USB Input Current Regulation Accuracy
  • ±5% Charge Current Regulation Accuracy
  • 20 V Absolute Maximum Input Voltage
  • 9.5 V Maximum Input Operating Voltage on VIN Pin, 6.5 V Maximum on VBUS Pin
  • Up to 1.5 A Maximum Charge Rate
  • Programmable Charge and Mode through High - Speed I²C Interface (3.4 Mb/s) with Fast Mode Plus Compatibility
  • Input Current, Fast - Charge / Termination Current, Charger Voltage, Safety Timer, Termination Enable
  • 3 MHz Synchronous Buck PWM Controller with Wide Duty Cycle Range
  • Small Footprint, 1 μH, External Inductors
  • Safety Timer with Reset Control
  • Weak Input Sources Accommodated by Reducing Charging Current to Maintain Minimum VBUS Voltage
  • Low Reverse Leakage from Battery Drain to VBUS or VIN
  • Register and Slave Addresses Compatible with FAN540X and FAN542X Families

Applicazioni

Traduzione AI
  • Cell Phones, Smart Phones, PDAs
  • Digital Cameras
  • Portable Media Players