TI BQ296227DSGR
| Manufacturer | |
| MPN | BQ296227DSGR |
| LCSC Part # | C3681617 |
| Packaging | WSON-8(2x2) |
| Customer # | |
| Key Attributes | Lithium Battery WSON-8(2x2) Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Features | Overvoltage protection;Overcurrent Protection;Under-voltage lockout | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~20V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ296xxx series is a high-precision, low-power overvoltage protector with a regulated output power supply of 2 mA suitable for lithium-ion battery pack applications. This device can individually monitor the overvoltage condition of each cell in a 2 - 4 cell series battery pack. When an overvoltage condition is detected on any cell, an internal fixed-delay timer is activated. After the delay timer expires, the output pin is triggered to an active state to indicate an overvoltage condition. The regulated output power supply can provide a maximum output current of 2 mA (max) to drive always-on circuits, such as a real-time clock (RTC) oscillator. The BQ296xxx series has a self-disable function that can turn off the regulated output when the voltage of any cell is below a specific threshold, thereby preventing battery depletion. The device can also enable or disable the regulated output through external control.
Features
- 2-cell, 3-cell, and 4-cell series battery OVP
- Fixed delay timer for FET drive output triggering (4 options: 3s, 4s, 5.5s, or 6.5s)
- Factory-preset OVP thresholds (threshold voltage range: 3.85V to 4.6V)
- Output option: active high
- High-accuracy OVP: ±10mV
- Regulated power output with self-disable and/or external enable/disable control
- Options: 3.3V, 2.5V, and 1.8V (BQ2961)
- Options: 3.3V, 3.15V, 3.0V (BQ2962)
- Low-power ICC ~4μA (VCELL(ALL) < VPROTECT)
- Ultra-low power consumption with regulated output disabled, ICC ~1.2μA
- Low leakage current per cell input < 100nA
- Small package footprint
- 8-pin WSON (2mm×2mm)
Applications
- Laptop
- Ultrabook
- Medical
- UPS Backup Battery
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3217 | $ 1.61 |
| 50+ | $ 0.2507 | $ 12.54 |
| 150+ | $ 0.2202 | $ 33.03 |
| 500+ | $ 0.1822 | $ 91.10 |
| 3,000+ | $ 0.1653 | $ 495.90 |
| 6,000+ | $ 0.1552 | $ 931.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Features | Overvoltage protection;Overcurrent Protection;Under-voltage lockout | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~20V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ296xxx series is a high-precision, low-power overvoltage protector with a regulated output power supply of 2 mA suitable for lithium-ion battery pack applications. This device can individually monitor the overvoltage condition of each cell in a 2 - 4 cell series battery pack. When an overvoltage condition is detected on any cell, an internal fixed-delay timer is activated. After the delay timer expires, the output pin is triggered to an active state to indicate an overvoltage condition. The regulated output power supply can provide a maximum output current of 2 mA (max) to drive always-on circuits, such as a real-time clock (RTC) oscillator. The BQ296xxx series has a self-disable function that can turn off the regulated output when the voltage of any cell is below a specific threshold, thereby preventing battery depletion. The device can also enable or disable the regulated output through external control.
Features
- 2-cell, 3-cell, and 4-cell series battery OVP
- Fixed delay timer for FET drive output triggering (4 options: 3s, 4s, 5.5s, or 6.5s)
- Factory-preset OVP thresholds (threshold voltage range: 3.85V to 4.6V)
- Output option: active high
- High-accuracy OVP: ±10mV
- Regulated power output with self-disable and/or external enable/disable control
- Options: 3.3V, 2.5V, and 1.8V (BQ2961)
- Options: 3.3V, 3.15V, 3.0V (BQ2962)
- Low-power ICC ~4μA (VCELL(ALL) < VPROTECT)
- Ultra-low power consumption with regulated output disabled, ICC ~1.2μA
- Low leakage current per cell input < 100nA
- Small package footprint
- 8-pin WSON (2mm×2mm)
Applications
- Laptop
- Ultrabook
- Medical
- UPS Backup Battery
C3681617 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



