ROHM BD63800MUF-CE2
| Manufacturer | |
| MPN | BD63800MUF-CE2 |
| LCSC Part # | C3681308 |
| Packaging | VFQFN-32-EP |
| Customer # | |
| Key Attributes | VFQFN-32-EP Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | VFQFN-32-EP | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Over temperature protection;Thermal warning;Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 1.21A | |
| Step Resolution | 1;2;4;8;16;32 | |
| Control Voltage | 6V~28V | |
| RDS(on) | 750mΩ | |
| Interface | SPI;STEP/DIR | |
| Motor Drive Voltage(Vm) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BD63800xxx-C is a bipolar low-power driver with PWM current drive. The device is rated at a supply voltage of 40 V and an output current of 1.35 A. BD63800xxx-C offers two input interfaces as drive modes: CLK-IN and SPI-IN, along with six excitation modes: full step, 1/2 step, 1/4 step, 1/8 step, 1/16 step, and 1/32 step. Mixed decay mode — seamless adjustment of the slow/fast decay ratio — and auto decay mode — automatic switching between slow/fast decay — enable optimized control for various motors. In addition, BD63800xxx-C operates from a single power supply, simplifying equipment design.
Features
- AEC-Q100 certified (Grade 1)
- Automotive product supporting functional safety
- Low on-resistance DMOS output
- CLK-IN drive mode
- PWM constant-current control (individual excitation)
- Built-in spike noise cancellation (no external noise filter required)
- Supported modes: full step, 1/2 step, 1/4 step, 1/8 step, 1/16 step, and 1/32 step
- Freely switchable excitation mode transition timing
- Current decay mode switching: mixed decay with linear adjustment of slow/fast decay ratio; auto decay with automatic slow/fast decay switching
- Selectable rotation direction: CW/CCW
- Power-saving function
- Built-in pull-down resistors on logic inputs
- Power-on reset function
- Ghost power prevention (no-supply fault prevention)
- Thermal shutdown (TSD)
- Thermal warning (TW)
- Overcurrent protection (OCP)
- Overvoltage lockout (OVLO)
- Undervoltage lockout (UVLO)
- Undervoltage motor hold function
- Open-load detection
- Stall detection
- Adjacent pin short-circuit protection
Applications
- Head-up display
- LED headlights, etc.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.397$ 0.3912 | $ 0.39 |
| 10+ | $ 1.1515$ 0.3225 | $ 3.23 |
| 30+ | $ 1.0165$ 0.2847 | $ 8.54 |
| 100+ | $ 0.8636$ 0.2419 | $ 24.19 |
| 500+ | $ 0.7969$ 0.2232 | $ 111.60 |
| 1,000+ | $ 0.766$ 0.2145 | $ 214.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | VFQFN-32-EP | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Over temperature protection;Thermal warning;Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 1.21A | |
| Step Resolution | 1;2;4;8;16;32 | |
| Control Voltage | 6V~28V | |
| RDS(on) | 750mΩ | |
| Interface | SPI;STEP/DIR | |
| Motor Drive Voltage(Vm) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BD63800xxx-C is a bipolar low-power driver with PWM current drive. The device is rated at a supply voltage of 40 V and an output current of 1.35 A. BD63800xxx-C offers two input interfaces as drive modes: CLK-IN and SPI-IN, along with six excitation modes: full step, 1/2 step, 1/4 step, 1/8 step, 1/16 step, and 1/32 step. Mixed decay mode — seamless adjustment of the slow/fast decay ratio — and auto decay mode — automatic switching between slow/fast decay — enable optimized control for various motors. In addition, BD63800xxx-C operates from a single power supply, simplifying equipment design.
Features
- AEC-Q100 certified (Grade 1)
- Automotive product supporting functional safety
- Low on-resistance DMOS output
- CLK-IN drive mode
- PWM constant-current control (individual excitation)
- Built-in spike noise cancellation (no external noise filter required)
- Supported modes: full step, 1/2 step, 1/4 step, 1/8 step, 1/16 step, and 1/32 step
- Freely switchable excitation mode transition timing
- Current decay mode switching: mixed decay with linear adjustment of slow/fast decay ratio; auto decay with automatic slow/fast decay switching
- Selectable rotation direction: CW/CCW
- Power-saving function
- Built-in pull-down resistors on logic inputs
- Power-on reset function
- Ghost power prevention (no-supply fault prevention)
- Thermal shutdown (TSD)
- Thermal warning (TW)
- Overcurrent protection (OCP)
- Overvoltage lockout (OVLO)
- Undervoltage lockout (UVLO)
- Undervoltage motor hold function
- Open-load detection
- Stall detection
- Adjacent pin short-circuit protection
Applications
- Head-up display
- LED headlights, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
