Infineon IMD112T6F040XUMA1
| Manufacturer | |
| Mfr. Part # | IMD112T6F040XUMA1 |
| LCSC Part # | C3681110 |
| Package | LQFP-40(7x7) |
| Customer # | |
| Description | 12V~16.5V 375mA 165mA LQFP-40(7x7) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Package | LQFP-40(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.4459 | $ 3.45 |
10+ | $ 2.9523 | $ 29.52 |
30+ | $ 2.6577 | $ 79.73 |
100+ | $ 2.3615 | $ 236.15 |
500+ | $ 2.2258 | $ 1112.90 |
1,500+ | $ 2.1641 | $ 3246.15 |
Standard Packaging 1500/Full
Reel | ||