LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM369BH product image
Images for reference only

TI LM369BH

Manufacturer
MPN
LM369BH
LCSC Part #
C3680864
Packaging
TO-99-8
Customer #
Key Attributes
10V ±0.05% 35V 50mA Fixed TO-99-8 Voltage Reference
Datasheetpdf iconTI LM369BH
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3775$ 8.38
200+$ 3.2424$ 648.48
500+$ 3.1283$ 1564.15
1,000+$ 3.0727$ 3072.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-99-8
Output Voltage10V
Quiescent Current2mA
Tolerance±0.05%
Voltage - Supply35V
Minimum Cathode Current for Regulation-
Reference TypeSeries;Parallel
Noise - 1/10Hz to 10Hz4uVp-p
Output Current50mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz4uVrms
Operating Temperature0℃~+70℃
Output TypeFixed

Introduction

AI Translation

The LM169/LM369 are precision monolithic temperature-compensated voltage references. They are based on a burjed zener reference as pioneered in the LM199 references, but do not require any heater, as they rely on special temperature-compensation techniques (Patent Pending). The LM169 makes use of thin-film technology enhanced by the discrete laser trimming of resistors to achieve excellent Temperature coefficient (Tempco) of V₀ₒₜ (as low as 1 ppm/°C), along with tight initial tolerances (as low as 0.05% max). The trim scheme is such that individual resistors are cut open rather than being trimmed (partially cut), to avoid resistor drift caused by electromigration in the trimmed area. The LM169 also provides excellent stability vs. changes in input voltage and output current (both sourcing and sinking). The devices have a 10.00V output and will operate in either series or shunt mode; the output is short-circuit-proof to ground. A trim pin is available which permits fine-trimming of Vₒₒₜ, and also permits filtering to greatly decrease the output noise by adding a small capacitor (0.05 to 0.5 μF).

Features

AI Translation
  • Low Tempco 3 ppm/°C (max)
  • Excellent initial accuracy ±5 mV (max)
  • Excellent line regulation 4 ppm/V (max)
  • Excellent output impedance ±0.8Ω (max)
  • Excellent thermal regulation ±20 ppm/100 mW (max)
  • Low noise
  • Easy to filter output noise
  • Operates in series or shunt mode

Applications

AI Translation
  • High-Resolution Data Acquisition Systems
  • Digital volt meters
  • Weighing systems
  • Precision current sources
  • Test Equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LM169HTITO-99-80$ 2.2254