LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia TLVH431NQDBZRR product image
Images for reference only

Nexperia TLVH431NQDBZRRRoHS

Manufacturer
MPN
TLVH431NQDBZRR
LCSC Part #
C3680281
Packaging
TO-236AB
Customer #
Key Attributes
Adjustable precision shunt regulators
Datasheetpdf iconNexperia TLVH431NQDBZRR
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.141$ 0.71
50+$ 0.1374$ 6.87
150+$ 0.1351$ 20.27
500+$ 0.1327$ 66.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerNexperia
PackagingTO-236AB
Output Voltage1.24V~14V
Quiescent Current-
Tolerance±1.5%
Voltage - Supply1.24V~14V
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current70mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Three-terminal shunt regulator family with an output voltage range between Vref = 1.24 V and 14 V, to be set by two external resistors.

Features

AI Translation
  • Programmable output voltage up to 14 V
  • Two different reference voltage tolerances:
    • Standard grade: 1.5 %
    • A-Grade: 1 %
  • Low output noise
  • Typical output impedance: 0.1 Ω
  • Sink current capability: 0.08 mA to 70 mA
  • AEC-Q100 qualified (grade 1)

Applications

AI Translation
  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)