LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADR4550CRZ-R7 product image
Immagini a scopo illustrativo

ADI ADR4550CRZ-R7

Produttore
Cod. Prod.
ADR4550CRZ-R7
Cod. LCSC
C3680251
Imballo
SOIC-8
Numero Cliente
Attr. chiave
5V ±0.02% 3V~15V 10mA Fixed SOIC-8 Voltage Reference RoHS
Scheda TecnicaADI ADR4550CRZ-R7
Conformità RoHS1 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 16.0438$ 16.04
200+$ 6.2087$ 1241.74
500+$ 5.9912$ 2995.60
1,000+$ 5.8832$ 5883.20
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ProduttoreADI
ImballoSOIC-8
Output Voltage5V
Quiescent Current950uA
Tolerance±0.02%
Voltage - Supply3V~15V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz2.8uVp-p
Output Current10mA
Operating Temperature0℃~+70℃
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed

Descrizione

Traduzione AI

The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 devices are high precision, low power, low noise voltage references featuring ±0.02% B, C, and D grade maximum initial error, excellent temperature stability, and low output noise. This family of voltage references uses an innovative core topology to achieve high accuracy while offering industry-leading temperature stability and noise performance. The low, thermally induced output voltage hysteresis and low long-term output voltage drift of the devices also improve system accuracy over time and temperature variations. A maximum operating current of 950 μA and a maximum low dropout voltage of 300 mV allow the devices to function very well in portable equipment. The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 series of references are each provided in an 8-lead SOIC and are available in a wide range of output voltages, all of which are specified over the extended industrial temperature range of -40°C to +125°C. The ADR4525, ADR4540, and ADR4550 are also available in D, which are in 8 lead LCC package, and C grade with a temperature range of 0°C to 70°C. The ADR4525W, available in an 8‑lead SOIC package, is qualified for automotive applications.

Caratteristiche

Traduzione AI
  • Maximum temperature coefficient (TCV0UT):
    • 0.8 ppm/°C (D grade 0°C to 70°C)
    • 1 ppm/°C (C grade 0°C to 70°C)
    • 2 ppm/°C (B grade −40°C to +125°C)
    • 4 ppm/°C (A grade −40°C to +125°C)
  • Output noise (0.1 Hz to 10 Hz): 1 μV p-p at VOUT of 2.048 V typical
  • Initial output voltage error: B, C, D grade: ±0.02% (maximum)
  • Input voltage range: 3 V to 15 V
  • Operating temperature:
    • A grade and B grade: -40°C to +125°C
    • C grade and D grade: 0°C to +70°C
  • Output current: +10 mA source/−10 mA sink
  • Low quiescent current: 950 μA (maximum)
  • Low dropout voltage: 300 mV at 2 mA (VOUT ≥3V)
  • 8-lead SOIC and LCC packages
  • AEC-Q100 qualified for automotive applications
  • Long-term drift: 8 ppm typical at 4500 hours

Applicazioni

Traduzione AI
  • Precision data acquisition systems
  • High resolution data converters
  • High precision measurement devices
  • Industrial instrumentation
  • Medical devices
  • Automotive battery monitoring

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ADR4550CRZADISOIC-810$ 35.6188