MICROCHIP LE87271EQCT
| Manufacturer | |
| MPN | LE87271EQCT |
| LCSC Part # | C3679570 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Driver QFN-20-EP(4x4) Telecom RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Type | Driver | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Thermal shutdown protection | |
| Current - Supply | 26.1mA | |
| Voltage - Supply | 12.6V~15.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Le87271 device is a single-channel differential amplifier designed to work in Customer Premise Equipment (CPE) systems. It provides multiple bias levels to optimize power and performance. In addition, the line driver features a power-down state, which forces low power. The control pins respond to input levels that can be generated with a standard GPIO.
Features
AI Translation
- High-power differential output
- Delivers line power up to 14 dBm
- Operates at 14 ± 10%
- Class AB amplifiers
- Four biased up states for VDSL applications
- Four biased up states for ADSL applications
- Power down states
- Thermal shutdown circuitry
- Miniature 4 mm × 4 mm thermally enhanced package
- RoHS compliant
Applications
AI Translation
- CPE Line Driver for ADSL, ADSL2, and ADSL2+
- CPE Line Driver for VDSL2, all profiles up to 17a, 30a, and 35b
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.317 | $ 3.32 |
| 10+ | $ 3.243 | $ 32.43 |
| 30+ | $ 3.1926 | $ 95.78 |
| 100+ | $ 3.1438 | $ 314.38 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

