LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EKMB4391112K product image
Images for reference only

PANASONIC EKMB4391112KRoHS

Manufacturer
MPN
EKMB4391112K
LCSC Part #
C3678622
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Optical Motion Sensors RoHS
Datasheetpdf iconPANASONIC EKMB4391112K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9171$ 9.92
200+$ 3.8384$ 767.68
500+$ 3.7037$ 1851.85
1,000+$ 3.6371$ 3637.10
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Optical Motion Sensors
ManufacturerPANASONIC
PackagingThrough Hole
Operating Temperature-20℃~+60℃
Voltage - Supply2.3V~4V
Features-

Features

AI Translation
  • Measurement conditions: ambient temperature = 25°C (77°F), operating voltage = 3VDC
  • Note 1: Detection range varies depending on the temperature difference between the target and the surrounding environment
  • Measurement conditions: ambient temperature = 25°C (77°F)