Walsin WR02X1202FTL
| Manufacturer | WalsinAsian Brands |
| MPN | WR02X1202FTL |
| LCSC Part # | C367482 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 12kΩ ±1% 50mW 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Resistance | 12kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0017 | $ 0.17 |
| 1,000+ | $ 0.0013 | $ 1.30 |
| 3,000+ | $ 0.0011 | $ 3.30 |
| 10,000+ | $ 0.001 | $ 10.00 |
| 50,000+ | $ 0.0009 | $ 45.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Resistance | 12kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



