onsemi FL7733AMX
| Manufacturer | |
| MPN | FL7733AMX |
| LCSC Part # | C367384 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Primary Side Regulation (PSR) LED Driver with Power Factor Correction (PFC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Frequency - Switching | 23kHz~75kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | 80VAC~308VAC | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback;Buck-Boost | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FL7733A is a highly integrated PWM controller featuring advanced Primary-Side Regulation (PSR) technology, designed to minimize component count in low-to-medium power LED lighting converters. This LED driver employs innovative TRUECURRENT® technology to achieve tight constant-current output, enabling designs with CC tolerance less than ±1% across universal line voltage range to meet stringent LED brightness requirements. FL7733A achieves high power factor and low THD across the universal line range by minimizing on-time variation. An integrated high-voltage startup circuit enables fast startup and high system efficiency. During startup, adaptive feedback loop control predicts steady-state conditions and sets initial feedback conditions close to steady state, preventing LED current overshoot or undershoot. FL7733A also provides robust protection features including LED short/open circuit, output diode short circuit, sense resistor short/open circuit, and over-temperature protection, ensuring high system reliability. The FL7733 controller is available in an 8-pin Small Outline Package (SOP).
Features
- Total constant current tolerance < ±3% under all conditions
- Line regulation < ±1% over universal line voltage range
- Load voltage variation < ±1% at 50%–100% load
- ±20% inductance variation < ±1%
- Primary-side regulation control eliminates bulky input capacitors and secondary feedback circuitry for a cost-effective solution
- Application input voltage range: 80VAC–308VAC
- High PF (> 0.9) and low THD (< 10%) over universal line input range
- Fast startup using internal high-voltage startup with VDD regulation (startup time < 200ms at 85VAC)
- Overshoot-free startup via adaptive feedback loop control
- LED short/open circuit protection
- Output diode short-circuit protection
- Sense resistor short/open circuit protection
- VDD OVP
- VDD UVLO
- OTP
- All protection features implemented in auto-restart (AR) mode
- Cycle-by-cycle current limiting
Applications
- Low to medium power LED lighting systems from 5 W to greater than 60 W
- Compatible with analog dimming
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.23 | $ 1.23 |
| 10+ | $ 1.0158 | $ 10.16 |
| 30+ | $ 0.899 | $ 26.97 |
| 100+ | $ 0.7676 | $ 76.76 |
| 500+ | $ 0.7091 | $ 354.55 |
| 1,000+ | $ 0.6816 | $ 681.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start | |
| Frequency - Switching | 23kHz~75kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | 80VAC~308VAC | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback;Buck-Boost | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FL7733A is a highly integrated PWM controller featuring advanced Primary-Side Regulation (PSR) technology, designed to minimize component count in low-to-medium power LED lighting converters. This LED driver employs innovative TRUECURRENT® technology to achieve tight constant-current output, enabling designs with CC tolerance less than ±1% across universal line voltage range to meet stringent LED brightness requirements. FL7733A achieves high power factor and low THD across the universal line range by minimizing on-time variation. An integrated high-voltage startup circuit enables fast startup and high system efficiency. During startup, adaptive feedback loop control predicts steady-state conditions and sets initial feedback conditions close to steady state, preventing LED current overshoot or undershoot. FL7733A also provides robust protection features including LED short/open circuit, output diode short circuit, sense resistor short/open circuit, and over-temperature protection, ensuring high system reliability. The FL7733 controller is available in an 8-pin Small Outline Package (SOP).
Features
- Total constant current tolerance < ±3% under all conditions
- Line regulation < ±1% over universal line voltage range
- Load voltage variation < ±1% at 50%–100% load
- ±20% inductance variation < ±1%
- Primary-side regulation control eliminates bulky input capacitors and secondary feedback circuitry for a cost-effective solution
- Application input voltage range: 80VAC–308VAC
- High PF (> 0.9) and low THD (< 10%) over universal line input range
- Fast startup using internal high-voltage startup with VDD regulation (startup time < 200ms at 85VAC)
- Overshoot-free startup via adaptive feedback loop control
- LED short/open circuit protection
- Output diode short-circuit protection
- Sense resistor short/open circuit protection
- VDD OVP
- VDD UVLO
- OTP
- All protection features implemented in auto-restart (AR) mode
- Cycle-by-cycle current limiting
Applications
- Low to medium power LED lighting systems from 5 W to greater than 60 W
- Compatible with analog dimming
C367384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



