LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2802-1-F3-A product image
  • PS2802-1-F3-A thumbnail 1
  • PS2802-1-F3-A thumbnail 2
  • PS2802-1-F3-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2802-1-F3-ARoHS

Manufacturer
MPN
PS2802-1-F3-A
LCSC Part #
C367378
Packaging
SOIC-4-175mil
Customer #
Key Attributes
HIGH ISOLATION VOLTAGE DARLINGTON TRANSISTOR TYPES SOP PHOTOCOUPLER
Datasheetpdf iconRENESAS PS2802-1-F3-A
In-Stock: 3,274
3,274 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5976$ 0.60
10+$ 0.4836$ 4.84
30+$ 0.4331$ 12.99
100+$ 0.3729$ 37.29
500+$ 0.3094$ 154.70
1,000+$ 0.2931$ 293.10
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOIC-4-175mil
Rise time200us@2mA,100Ω
Output Current90mA
Fall time200us
Vce Saturation(VCE(sat))1V@1mA,2mA
Load Voltage40V
Reverse Voltage6V
Current transfer ratio200%;2000%
Voltage - Forward(Vf)1.1V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)120mW
Operating Temperature-55℃~+100℃
Output TypeDarlington Transistor
Input typeDC
Isolation Voltage(Vrms)2.5kV
FeaturesDarlington output structure

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PS2802-1 and PS2802-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington-connected photo transistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2,500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High current transfer ratio (CTR = 2,000% TYP. at IF = 1 mA, VCE = 2 V)
  • Safety standards: PS2802-1, -4
    • UL approved: File No. E72422
    • BSI approved: No. 8188, 8189
    • CSA approved: File No. CA 101391
    • DIN EN60747-5-2 (VDE0884 Part2) approved (Option)

Applications

AI Translation
  • Programmable logic controllers
  • Measuring instruments
  • Hybrid IC