ADI ADA4610-2ARZ-R7
| Manufacturer | |
| MPN | ADA4610-2ARZ-R7 |
| LCSC Part # | C367090 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, Precision, Rail-to-Rail Output, JFET Single/Dual/Quad Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 171V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;Overvoltage protection;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 63mA | |
| Noise density(eN) | 7.3nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 15.4MHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4610-1/ADA4610-2/ADA4610-4 are precision junction field effect transistor (JFET) amplifiers that feature low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. The ADA4610-1 is a single amplifier, the ADA4610-2 is a dual amplifier, and the ADA4610-4 is a quad amplifier.
The combination of low offset, noise, and very low input bias current makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, the ADA4610-1/ADA4610-2/ADA4610-4 provide superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the ADA4610-1/ADA4610-2/ADA4610-4 maintain fast settling performance with substantial capacitive loads. Unlike many older JFET amplifiers, the ADA4610-1/ADA4610-2/ ADA4610-4 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range.
The fast slew rate and great stability with capacitive loads make the ADA4610-1/ADA4610-2/ADA4610-4 ideal for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range for photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the ADA4610-1/ADA4610-2/ADA4610-4 great choices for audio applications.
The ADA4610-1/ADA4610-2/ADA4610-4 are specified over the -40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage B grade: 0.4 mV maximum (ADA4610-1/ADA4610-2 only) A grade: 1 mV maximum
- Low offset voltage drift B grade: 4 μV/°C maximum (ADA4610-1/ADA4610-2 only) A grade: 8 μV/°C maximum (SOIC, MSOP, LFCSP packages)
- Low input bias current: 5 pA typical
- Dual-supply operation: ±V to ±15 V
- Low voltage noise: 0.45 μV p-p at 0.1 Hz to 10 Hz
- Voltage noise density: 7.30 nV/√Hz at f = 1 kHz
- Low THD + N: 0.00025%
- No phase reversal
- Rail-to-rail output
- Unity-gain stable
- Long-term offset voltage drift (10,000 hours): 5 μV typical
- Temperature hysteresis: δ μV typical
Applications
- Instrumentation
- Medical instruments
- Multipole filters
- Precision current measurement
- Photodiode amplifiers
- Sensors
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9491$ 4.6522 | $ 4.65 |
| 10+ | $ 4.3309$ 4.0711 | $ 40.71 |
| 30+ | $ 3.5488$ 3.3359 | $ 100.08 |
| 100+ | $ 3.1772$ 2.9866 | $ 298.66 |
| 500+ | $ 3.0052$ 2.8249 | $ 1412.45 |
| 1,000+ | $ 2.9289$ 2.7532 | $ 2753.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 171V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;Overvoltage protection;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 63mA | |
| Noise density(eN) | 7.3nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 15.4MHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4610-1/ADA4610-2/ADA4610-4 are precision junction field effect transistor (JFET) amplifiers that feature low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. The ADA4610-1 is a single amplifier, the ADA4610-2 is a dual amplifier, and the ADA4610-4 is a quad amplifier.
The combination of low offset, noise, and very low input bias current makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, the ADA4610-1/ADA4610-2/ADA4610-4 provide superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the ADA4610-1/ADA4610-2/ADA4610-4 maintain fast settling performance with substantial capacitive loads. Unlike many older JFET amplifiers, the ADA4610-1/ADA4610-2/ ADA4610-4 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range.
The fast slew rate and great stability with capacitive loads make the ADA4610-1/ADA4610-2/ADA4610-4 ideal for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range for photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the ADA4610-1/ADA4610-2/ADA4610-4 great choices for audio applications.
The ADA4610-1/ADA4610-2/ADA4610-4 are specified over the -40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage B grade: 0.4 mV maximum (ADA4610-1/ADA4610-2 only) A grade: 1 mV maximum
- Low offset voltage drift B grade: 4 μV/°C maximum (ADA4610-1/ADA4610-2 only) A grade: 8 μV/°C maximum (SOIC, MSOP, LFCSP packages)
- Low input bias current: 5 pA typical
- Dual-supply operation: ±V to ±15 V
- Low voltage noise: 0.45 μV p-p at 0.1 Hz to 10 Hz
- Voltage noise density: 7.30 nV/√Hz at f = 1 kHz
- Low THD + N: 0.00025%
- No phase reversal
- Rail-to-rail output
- Unity-gain stable
- Long-term offset voltage drift (10,000 hours): 5 μV typical
- Temperature hysteresis: δ μV typical
Applications
- Instrumentation
- Medical instruments
- Multipole filters
- Precision current measurement
- Photodiode amplifiers
- Sensors
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



