STE A07B1D151KN0B0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | A07B1D151KN0B0S0N0 |
| LCSC Part # | C366696 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 150pF 6kV Y5P TH |
| Description | 150pF ±10% 6kV Ceramic Capacitor Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0701 | $ 0.70 |
100+ | $ 0.0551 | $ 5.51 |
300+ | $ 0.0476 | $ 14.28 |
1,000+ | $ 0.0419 | $ 41.90 |
5,000+ | $ 0.0374 | $ 187.00 |
10,000+ | $ 0.0352 | $ 352.00 |
Standard Packaging 1000/Full
Bag | ||