Nidec CAS-220B1
| Manufacturer | |
| MPN | CAS-220B1 |
| LCSC Part # | C3664546 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD | |
| Voltage Rating | 6V | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Length | 5.4mm | |
| Operating Life | 2,000 cycles | |
| Width | 3.9mm | |
| Actuator Color | White | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1139 | $ 1.11 |
| 10+ | $ 0.9156 | $ 9.16 |
| 30+ | $ 0.806 | $ 24.18 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD | |
| Voltage Rating | 6V | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Length | 5.4mm | |
| Operating Life | 2,000 cycles | |
| Width | 3.9mm | |
| Actuator Color | White | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



