onsemi MC74VHC1G135DFT2G-Q
| Manufacturer | |
| MPN | MC74VHC1G135DFT2G-Q |
| LCSC Part # | C36635211 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 40uA 2V~5.5V 12.3ns@5V,50pF SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 520mV | |
| Propagation Delay | 12.3ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC74VHC1G135 is a single-gate CMOS Schmitt NAND gate with open-drain output, fabricated using silicon gate CMOS technology. It achieves high-speed operation comparable to equivalent bipolar Schottky TTL while maintaining the low-power characteristics of CMOS. The internal circuit consists of three stages, including a buffered three-state output, providing high noise immunity and stable output. The input structure offers protection when voltages up to 5.5V are applied, regardless of the supply voltage, making this device suitable for interfacing between 5V and 3V circuits. Some output structures also provide protection when VCC = 0V and when the output voltage exceeds VCC. These input and output structures help prevent device damage caused by supply voltage–input/output voltage mismatches, battery backup, hot-plugging, and similar conditions.
Features
- Designed for 2.0V to 5.5V VCC operation
- Typical propagation delay tPD of 4.9ns at 5V
- Inputs/outputs withstand overvoltage up to 5.5V
- IOFF supports partial power-down protection
- Source/sink current of 8mA at 3.0V
- Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
- Device complexity under 100 FETs
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
- Automotive applications
- 5V and 3V circuit interface applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.081 | $ 0.41 |
| 50+ | $ 0.0647 | $ 3.24 |
| 150+ | $ 0.0566 | $ 8.49 |
| 500+ | $ 0.0505 | $ 25.25 |
| 3,000+ | $ 0.0456 | $ 136.80 |
| 6,000+ | $ 0.0432 | $ 259.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 520mV | |
| Propagation Delay | 12.3ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC74VHC1G135 is a single-gate CMOS Schmitt NAND gate with open-drain output, fabricated using silicon gate CMOS technology. It achieves high-speed operation comparable to equivalent bipolar Schottky TTL while maintaining the low-power characteristics of CMOS. The internal circuit consists of three stages, including a buffered three-state output, providing high noise immunity and stable output. The input structure offers protection when voltages up to 5.5V are applied, regardless of the supply voltage, making this device suitable for interfacing between 5V and 3V circuits. Some output structures also provide protection when VCC = 0V and when the output voltage exceeds VCC. These input and output structures help prevent device damage caused by supply voltage–input/output voltage mismatches, battery backup, hot-plugging, and similar conditions.
Features
- Designed for 2.0V to 5.5V VCC operation
- Typical propagation delay tPD of 4.9ns at 5V
- Inputs/outputs withstand overvoltage up to 5.5V
- IOFF supports partial power-down protection
- Source/sink current of 8mA at 3.0V
- Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
- Device complexity under 100 FETs
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
- Automotive applications
- 5V and 3V circuit interface applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



