Melexis MLX90614ESF-DCC-000-TU
| Manufacturer | |
| Mfr. Part # | MLX90614ESF-DCC-000-TU |
| LCSC Part # | C3663116 |
| Package | TO-39-4 |
| Customer # | |
| Key Attributes | Single and Dual Zone Infra Red Thermometer in TO-39 |
| Description | -40℃~+85℃ ±0.2℃ SMBus 2.6V~3.6V TO-39-4 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Melexis | |
| Package | TO-39-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
In-Stock:
287
287
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4201 | $ 8.42 |
10+ | $ 7.2045 | $ 72.05 |
30+ | $ 6.4643 | $ 193.93 |
100+ | $ 5.8437 | $ 584.37 |
Standard Packaging 47/Full
Tube | ||
Better price for more quantity?
$