MAXIM MAX1619MEE+T
| Manufacturer | |
| MPN | MAX1619MEE+T |
| LCSC Part # | C3663095 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | Remote/Local Temperature Sensor with Dual Alarm Outputs and SMBus Serial Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±3℃ | |
| Interface | SMBus | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 125ms | |
| Temperature Resolution | 8bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1619 is a precise digital thermometer that reports the temperature of both a remote sensor and its own package. The remote sensor is a diode-connected transistor - typically a low-cost, easily mounted 2N3904 NPN type - that replaces conventional thermistors or thermocouples. Remote accuracy is ±3℃ for multiple transistor manufacturers, with no calibration needed. The remote channel can also measure the die temperature of other ICs, such as microprocessors, that contain an on-chip, diode-connected transistor. The 2-wire serial interface accepts standard System Management Bus (SMBus) Write Byte, Read Byte, Send Byte, and Receive Byte commands to program the alarm thresholds and to read temperature data. The data format is 7 bits plus sign, with each bit corresponding to 1℃, in two's complement format. Measurements can be done automatically and autonomously, with the conversion rate programmed by the user or programmed to operate in a single-shot mode. The adjustable rate allows the user to control the supply-current drain. The MAX1619 is nearly identical to the popular MAX1617A, with the additional feature of an overtemperature alarm output (OVERT) that responds to the remote temperature; this is optimal for fan control.
Features
- Two Channels Measure Both Remote and Local Temperatures
- No Calibration Required
- SMBus 2-Wire Serial Interface
- Programmable Under/Overtemperature Alarms
- OVERT Output for Fan Control
- Supports SMBus Alert Response
- Supports Manufacturer and Device ID Codes
- Accuracy ±2℃ (+60℃ to +100℃ local)
- ±3℃ (-40℃ to +125℃ local)
- ±3℃ (+60℃ to +100℃ remote)
- 3uA (typ) Standby Supply Current
- 70uA (max) Supply Current in Auto-Convert Mode
- +3V to +5.5V Supply Range
- Write-Once Protection
- Small 16-Pin QSOP Package
Applications
- Desktop and Notebook
- Central Office Computers
- Telecom Equipment
- Smart Battery Packs
- Test and Measurement
- LAN Servers
- Multichip Modules
- Industrial Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.2376$ 10.5634 | $ 10.56 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±3℃ | |
| Interface | SMBus | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 125ms | |
| Temperature Resolution | 8bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1619 is a precise digital thermometer that reports the temperature of both a remote sensor and its own package. The remote sensor is a diode-connected transistor - typically a low-cost, easily mounted 2N3904 NPN type - that replaces conventional thermistors or thermocouples. Remote accuracy is ±3℃ for multiple transistor manufacturers, with no calibration needed. The remote channel can also measure the die temperature of other ICs, such as microprocessors, that contain an on-chip, diode-connected transistor. The 2-wire serial interface accepts standard System Management Bus (SMBus) Write Byte, Read Byte, Send Byte, and Receive Byte commands to program the alarm thresholds and to read temperature data. The data format is 7 bits plus sign, with each bit corresponding to 1℃, in two's complement format. Measurements can be done automatically and autonomously, with the conversion rate programmed by the user or programmed to operate in a single-shot mode. The adjustable rate allows the user to control the supply-current drain. The MAX1619 is nearly identical to the popular MAX1617A, with the additional feature of an overtemperature alarm output (OVERT) that responds to the remote temperature; this is optimal for fan control.
Features
- Two Channels Measure Both Remote and Local Temperatures
- No Calibration Required
- SMBus 2-Wire Serial Interface
- Programmable Under/Overtemperature Alarms
- OVERT Output for Fan Control
- Supports SMBus Alert Response
- Supports Manufacturer and Device ID Codes
- Accuracy ±2℃ (+60℃ to +100℃ local)
- ±3℃ (-40℃ to +125℃ local)
- ±3℃ (+60℃ to +100℃ remote)
- 3uA (typ) Standby Supply Current
- 70uA (max) Supply Current in Auto-Convert Mode
- +3V to +5.5V Supply Range
- Write-Once Protection
- Small 16-Pin QSOP Package
Applications
- Desktop and Notebook
- Central Office Computers
- Telecom Equipment
- Smart Battery Packs
- Test and Measurement
- LAN Servers
- Multichip Modules
- Industrial Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



