TI TMP114NAIYMTR
| Manufacturer | |
| MPN | TMP114NAIYMTR |
| LCSC Part # | C3663074 |
| Packaging | DSBGA-4 |
| Customer # | |
| Key Attributes | Ultra-thin, 1.2V to 1.8V power supply, high-precision digital temperature sensor with I2C interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~1.98V | |
| Operating Temperature | - | |
| Interface | I2C;SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 700nA | |
| Temperature Conversion Time | 6.4ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,115
1,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6468 | $ 0.65 |
| 10+ | $ 0.5736 | $ 5.74 |
| 30+ | $ 0.5363 | $ 16.09 |
| 100+ | $ 0.5005 | $ 50.05 |
| 500+ | $ 0.4794 | $ 239.70 |
| 1,000+ | $ 0.468 | $ 468.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~1.98V | |
| Operating Temperature | - | |
| Interface | I2C;SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 700nA | |
| Temperature Conversion Time | 6.4ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



