MICROCHIP AT30TS74-UFM10-T
| Manufacturer | |
| Mfr. Part # | AT30TS74-UFM10-T |
| LCSC Part # | C3663066 |
| Package | WLCSP-4 |
| Customer # | |
| Description | -55℃~+125℃ 1.7V~5.5V WLCSP-4 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Package | WLCSP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6957 | $ 0.70 |
200+ | $ 0.27 | $ 54.00 |
500+ | $ 0.2607 | $ 130.35 |
1,000+ | $ 0.2561 | $ 256.10 |
Standard Packaging 5000/Full
Reel | ||