TE Connectivity 20011957-00
| Manufacturer | |
| MPN | 20011957-00 |
| LCSC Part # | C3663020 |
| Packaging | TDFN-8(2.5x2.5) |
| Customer # | |
| Key Attributes | I2C ±0.5℃ 2.4V~5.5V TDFN-8(2.5x2.5) Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | TDFN-8(2.5x2.5) | |
| Detection Temperature Range | - | |
| Operating Temperature | - | |
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | 16bit | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1748 | $ 1.17 |
| 10+ | $ 1.1439 | $ 11.44 |
| 30+ | $ 1.1244 | $ 33.73 |
| 100+ | $ 1.1049 | $ 110.49 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

