NXP NX20P0477UKZ
| Manufacturer | |
| MPN | NX20P0477UKZ |
| LCSC Part # | C3662916 |
| Packaging | WLCSP-9(1.5x1.5) |
| Customer # | |
| Key Attributes | USB Type-C CC smart protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | NXP | |
| Packaging | WLCSP-9(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Width | - | |
| Trigger Current | - | |
| Mounting Type | Surface Mount | |
| Features | - | |
| Threshold Voltage | - | |
| Length | 1.49mm | |
| Height | 0.555mm | |
| RDS(on) | 230mΩ | |
| Reset Voltage | - | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9741 | $ 2.97 |
| 10+ | $ 2.5301 | $ 25.30 |
| 30+ | $ 2.2669 | $ 68.01 |
| 100+ | $ 2.0005 | $ 200.05 |
| 500+ | $ 1.8778 | $ 938.90 |
| 1,000+ | $ 1.8213 | $ 1821.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
