LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DPO2036DBB-7 product image
  • DPO2036DBB-7 thumbnail 1
  • DPO2036DBB-7 thumbnail 2
  • DPO2036DBB-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES DPO2036DBB-7RoHS

Manufacturer
MPN
DPO2036DBB-7
LCSC Part #
C3662892
Packaging
QFN-12(2x2)
Customer #
Key Attributes
4-Channel Over-Voltage Protection for CC/SBU Pins on USB Type-C
Datasheetpdf iconDIODES DPO2036DBB-7
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerDIODES
PackagingQFN-12(2x2)
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Width2mm
Trigger Current-
Mounting TypeSurface Mount
FeaturesOvervoltage clamping protection;Short-Circuit Protection;Thermal Protection;Under-voltage lockout
Length2mm
Threshold Voltage-
Height0.6mm
RDS(on)-
Reset Voltage-
Number of Channels4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DPO2036 provides 4 channels of over- voltage protection over the CC1/2 & SBU1/2 pins which are connected to the USB Type- C connector. The 4 channels are divided into two pairs, one pair of channels protect the CC1 and CC2 pins from being shorted to the VBus, one pair of channels protect the SBU1 and SBU2 pins from being shorted to the VBus. Whenever the voltage threshold set for any of the two pairs of channels is reached, the exception condition becomes valid and the low- active flag FAULLTB is subsequently asserted. This device is designed to draw its operating voltage primarily from the system power, Vvsys, which is either the always- ON 3.3V/5V existed within the system or the 1- cell battery inside the mobile system. Under the circumstance when the battery inside a mobile system is fully depleted, DPO2036 can obtain power from the external peripheral system connected to the USB Type- C connector. The DPO2036 supports the dead battery mode by having both of the CC1C and CC2C pins tied to the pull- down resistor R_D (resistor value per the USB Type- C Specification) embedded in the device. The DPO2036 is housed in the low- profile and space- saving UQFN2020- 12 Type B) package which is manufactured with environmental- friendly material.

Features

AI Translation
  • Operating Voltage Range: 2.7V to 5.5V
  • 4- Channel Over- Voltage Protection with Auto- Recovery
  • RDS(ON) of OVP MOSFET for CC- Pin Protection: 350mΩ Typical
  • RDS(ON) of OVP MOSFET for SBU- Pin Protection: 5Ω Typical
  • CIN of OVP MOSFET for CC- Pin Protection: 50pF
  • CIN of OVP MOSFET for SBU- Pin Protection: 5pF
  • Dead Battery Support for CC Lines
  • Built- In Over- Temperature Protection
  • IEC61000- 4- 2 ESD Protection on CC1C, CC2C, SBU1C, SBU2C
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony- free. "Green" Device

Applications

AI Translation
  • Notebook/Desktop/AIO PCs, Tablets, Mobile Phones
  • VR/AR Headsets
  • Docking Stations, Universal & Multimedia Hubs
  • FPTVs, PC Monitors
  • Set- Top- Boxes, Residential Gateways, Storage Devices
  • Universal AC/DC Chargers/Adapters