TI TPS24750RUVR
| Manufacturer | |
| MPN | TPS24750RUVR |
| LCSC Part # | C3662751 |
| Packaging | VQFN-36(7x3.5) |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 2.5V~18V VQFN-36(7x3.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-36(7x3.5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7mm | |
| Height | 0.9mm | |
| Width | 3.5mm | |
| Threshold Voltage | 25mV | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Thermal Protection;Under-voltage lockout | |
| Peak Output Current(Source) | 30uA | |
| Number of Channels | 1 | |
| Voltage Rating | 2.5V~18V | |
| RDS(on) | 3mΩ | |
| Peak Output Current(Sink) | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS2475x can provide highly integrated load protection for 2.5V to 18V applications. The device integrates a hot-swap controller and a power MOSFET in a single package suitable for small form factor applications. These devices protect the power supply, load, and internal MOSFET from potential damage events. During startup, the load current and MOSFET power dissipation are limited to user-selected values. After startup, currents exceeding the user-selected limit are allowed to flow until a set timeout is reached, except in extreme overload conditions where the load and power supply are directly disconnected. Programmable FET SOA protection ensures that the internal MOSFET always operates within its safe operating area (SOA), and the load starts at a defined ramp rate. This improves system stability while increasing the performance of the internal MOSFET. Power good, fault, and current monitoring outputs are provided for system status monitoring and downstream load control.
Features
- 2.5V to 18V bus operation
- Continuous current up to 12A
- Integrated MOSFET with 3mΩ (typ) RDS(on)
- Programmable current limit
- Programmable FET safe operating area (SOA) protection
- High ILimit accuracy from 10mA to 12A
- Programmable fault timer
- Fast breaker for short-circuit protection
- Programmable VOUT slew rate
- Undervoltage (UV) and overvoltage (OV)
- Power good and fault outputs
- Analog load current monitor
- Thermal shutdown
- UL 2367 certified – File No. E339631
Applications
- Server
- High current load switch
- Communication equipment
- Plug-in module
- RAID system
- Base station
- Fan control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2635 | $ 4.26 |
| 10+ | $ 3.6651 | $ 36.65 |
| 30+ | $ 3.3109 | $ 99.33 |
| 100+ | $ 2.9519 | $ 295.19 |
| 500+ | $ 2.786 | $ 1393.00 |
| 1,000+ | $ 2.711 | $ 2711.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



