TI TPS2592BADRCR
| Manufacturer | |
| MPN | TPS2592BADRCR |
| LCSC Part # | C3662702 |
| Packaging | VSON-10(3x3) |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 4.5V~5.5V VSON-10(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| FET Type | Integrated FET | |
| Width | 3mm | |
| Trigger Current | 2A~5A | |
| Length | 3mm | |
| Height | 0.9mm | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| RDS(on) | 28mΩ | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0893 | $ 4.09 |
| 200+ | $ 2.0568 | $ 411.36 |
| 500+ | $ 2.0117 | $ 1005.85 |
| 1,000+ | $ 1.9894 | $ 1989.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| FET Type | Integrated FET | |
| Width | 3mm | |
| Trigger Current | 2A~5A | |
| Length | 3mm | |
| Height | 0.9mm | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| RDS(on) | 28mΩ | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



