BOURNS 2027-47-SM-RPLF
| Manufacturer | |
| MPN | 2027-47-SM-RPLF |
| LCSC Part # | C3661264 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 470V 10kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -55℃~+125℃ | |
| Length | 6mm | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 470V;725V | |
| Capacitance | 1pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount for economical assembly
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
- 8 mm diameter, 6 mm long
- UL Recognized
Applications
AI Translation
- Telecommunications
- Industrial electronics
- Commercial electronics
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9093 | $ 0.91 |
| 10+ | $ 0.8843 | $ 8.84 |
| 30+ | $ 0.8688 | $ 26.06 |
| 100+ | $ 0.8517 | $ 85.17 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -55℃~+125℃ | |
| Length | 6mm | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 470V;725V | |
| Capacitance | 1pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount for economical assembly
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
- 8 mm diameter, 6 mm long
- UL Recognized
Applications
AI Translation
- Telecommunications
- Industrial electronics
- Commercial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

