Littelfuse SH230
| Manufacturer | |
| MPN | SH230 |
| LCSC Part # | C3661214 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 230V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 230V;600V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SH Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. It has a surge rating of 5kA, 8/20μs. Offered in a Squared Surface Mount package, which helps to make pick and place on PCB process easier. This GDT series is perfectly suited for broadband equipment applications. The GDT’s low off-state capacitance is compatible with high bandwidth applications and this capacitance loading value does not vary if the voltage across the GDT changes. The SH Gas Discharge Tube (GDT) series are specifically designed for protection of electrical, multimedia, and communication equipment against over voltage transients in surface mount assembly applications.
Features
- Excellent response to fast rising transients
- GHz working frequency
- 5kA, 8/20μs surge capability as defned by IEC 61000-4-5 2nd Edition
- UL Recognized
- Offered with squared body package
- Non-Radioactive
- Ultra Low capacitance (<0.7pF)
- Lead-free and RoHS compliant
Applications
- CATV equipment
- Antennas
- RS 485
- Telecom Base Station
- Power Supply AC Main
- G.fast
- EV power Charging
- Inverter/Variable Frequency Drivers (VFDs)
- IEEE 802.3 compliant Ethernet interfaces
- Broad Band equipment
- xDSL, ADSL, ADSL2, VDSL, and VDSL2
- Medical Electronics
- Test Equipment
- General Telecom Equipment
- Renewable Energy
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7847 | $ 1.78 |
| 10+ | $ 1.7444 | $ 17.44 |
| 30+ | $ 1.717 | $ 51.51 |
| 100+ | $ 1.6912 | $ 169.12 |
Standard Packaging900/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 230V;600V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SH Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. It has a surge rating of 5kA, 8/20μs. Offered in a Squared Surface Mount package, which helps to make pick and place on PCB process easier. This GDT series is perfectly suited for broadband equipment applications. The GDT’s low off-state capacitance is compatible with high bandwidth applications and this capacitance loading value does not vary if the voltage across the GDT changes. The SH Gas Discharge Tube (GDT) series are specifically designed for protection of electrical, multimedia, and communication equipment against over voltage transients in surface mount assembly applications.
Features
- Excellent response to fast rising transients
- GHz working frequency
- 5kA, 8/20μs surge capability as defned by IEC 61000-4-5 2nd Edition
- UL Recognized
- Offered with squared body package
- Non-Radioactive
- Ultra Low capacitance (<0.7pF)
- Lead-free and RoHS compliant
Applications
- CATV equipment
- Antennas
- RS 485
- Telecom Base Station
- Power Supply AC Main
- G.fast
- EV power Charging
- Inverter/Variable Frequency Drivers (VFDs)
- IEEE 802.3 compliant Ethernet interfaces
- Broad Band equipment
- xDSL, ADSL, ADSL2, VDSL, and VDSL2
- Medical Electronics
- Test Equipment
- General Telecom Equipment
- Renewable Energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

